SMD - Board Mount Motion & Position Sensors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Sensing Distance | Output Type | Operating Supply Current | Supply Voltage - Min | Supply Voltage - Max | Maximum Operating Temperature | Minimum Operating Temperature | Package / Case | Mounting Style | Qualification | Measures | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AS5047U-HTSM TTI: AS5047U-HTSM ams OSRAM Availability: 2,000In StockBoard Mount Motion & Position Sensors ROTATIVE MOTOR CONTROL ON-AXIS | 2,000In Stock | Position Sensors | PWM, SPI | 16 mA | 4.5 V | 5.5 V | + 150 C | - 40 C | TSSOP-14 | SMD/SMT | Angle | Hall Effect | Reel | 505580015 Q65114A1195 | ||||
Mfr: AS5600-ASOM TTI: AS5600-ASOM ams OSRAM Availability: 1,000In StockBoard Mount Motion & Position Sensors AS5600 Magnetic Sensor 12-Bit | 1,000In Stock | Position Sensors | Analog | 6.5 mA | 4.5 V | 5.5 V | + 125 C | - 40 C | SOIC-8 | SMD/SMT | Position | Magnetic | Reel | 191240012 Q65114A0811 | ||||
Mfr: AS5147P-HTSM TTI: AS5147P-HTSM ams OSRAM Availability: 500In StockBoard Mount Motion & Position Sensors TSSOP14 | 500In Stock | Rotary Position Sensors | PWM, SPI, Quadrature | 15 mA | 3 V, 4.5 V | 3.6 V, 5.5 V | + 150 C | - 40 C | TSSOP-14 | SMD/SMT | AEC-Q100 | Angle | Magnetic | Reel | 500430007 Q65114A1004 | |||
Mfr: BD3852MUZ-ZTR TTI: BD3852MUZ-ZTR ROHM Semiconductor Availability: 4,000In StockBoard Mount Motion & Position Sensors IC SHOCK SENSOR AMPLIFIER | 4,000In Stock | Vibration Sensor | + 85 C | - 40 C | SMD/SMT | Reel | BD3852MUZ-Z | |||||||||||
Mfr: 3382G-GK6-103G TTI: 3382G-GK6-103G Bourns Availability: 1,000In StockBoard Mount Motion & Position Sensors 10K 20% 4MM SQ SMT SINGLETURN | 1,000In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | Reel | ||||||||||
Mfr: 3382G-1-103G TTI: 3382G-1-103G Bourns Availability: 0In StockBoard Mount Motion & Position Sensors 10Kohms 12mm Sq SMD ROTARY POS SENSOR | 0In Stock | Rotary Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: 3382G-1-104G TTI: 3382G-1-104G Bourns Availability: 0In StockBoard Mount Motion & Position Sensors 100Kohms 12mm Sq SMD 4mm Shaft | 0In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: 3382G-2-103G TTI: 3382G-2-103G Bourns Availability: 0In StockBoard Mount Motion & Position Sensors POTENTIOMETER - 12MM MULTI-TURN SENSOR | 0In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
0In Stock | Reel | D7SA0001 | ||||||||||||||||
Mfr: 3382G-2-502G TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Motion & Position Sensors 5Kohms 12mm Sq SMD 3.5mm Shaft | 0In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: 3382G-1-502G TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Motion & Position Sensors 5Kohms 12mm Sq SMD 4mm Shaft | 0In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: 3382G-1-253G TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Motion & Position Sensors 25Kohms 12mm Sq SMD 4mm Shaft | 0In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: 3382G-1-503G TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Motion & Position Sensors 50Kohms 12mm Sq SMD 4mm Shaft | Not Available Online | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: 3382G-1-252G TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Motion & Position Sensors 2500 OHM 12mm Sq SMD 4mm Shaft | 0In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: BU-23173-000 TTI: Not Assigned Knowles Availability: 0In StockBoard Mount Motion & Position Sensors 7.92 X 5.59 X 4.14MM -39, 20hz to 10Khz | 0In Stock | SMD/SMT | Bulk | |||||||||||||||
Mfr: BU-23842-000 TTI: Not Assigned Knowles Availability: 0In StockBoard Mount Motion & Position Sensors 7.92 X 5.59 X 2.28MM -40, 20hz to 10Khz | 0In Stock | SMD/SMT | Bulk | |||||||||||||||
0In Stock | Position Sensors | 5 mm | Linear | 10 mA | 5 V | 10 V | + 150 C | - 40 C | SMD/SMT | Reel | G-MRCO-052 | |||||||
Mfr: 3382G-2-104G TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Motion & Position Sensors POTENTIOMETER - 12MM MULTI-TURN SENSOR | 0In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
0In Stock | Position Sensors | 2 mm | Linear | 10 mA | 5 V | 10 V | + 150 C | - 40 C | SMD/SMT | G-MRCO-050 | ||||||||
Mfr: SCA830-D07-1 TTI: Not Assigned Murata Electronics Availability: 0In StockBoard Mount Motion & Position Sensors | 0In Stock | Tilt Sensors | Analog / Digital | + 125 C | - 40 C | SMD/SMT | Reel | |||||||||||
Mfr: BU-21771-000 TTI: Not Assigned Knowles Availability: 0In StockBoard Mount Motion & Position Sensors 7.92 x 5.59 x 4.14mm '-45 20hz to 10Khz | 0In Stock | SMD/SMT | Tray | |||||||||||||||
Mfr: USEQMSM1221600 TTI: Not Assigned KEMET Availability: Not Available OnlineBoard Mount Motion & Position Sensors Mot Sensor 2x2 5LP Module 1.75-3.6V | Not Available Online | Motion Sensors | Analog, Digital | 23 uA | 1.75 V | 3.6 V | + 85 C | - 40 C | SMD/SMT | Motion | Long Pass | Bulk | ||||||
Mfr: 3382G-2-253G TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Motion & Position Sensors POTENTIOMETER - 12MM MULTI-TURN SENSOR | 0In Stock | Position Sensors | Analog | 16 V | + 120 C | - 40 C | SMD/SMT | AEC-Q100 | Reel | |||||||||
Mfr: USEQMSM1011600 TTI: Not Assigned KEMET Availability: Not Available OnlineBoard Mount Motion & Position Sensors Mot Sensor 2x2 5LP Module 1.75-3.6V | Not Available Online | Motion Sensors | Analog, Digital | 23 uA | 1.75 V | 3.6 V | + 85 C | - 40 C | SMD/SMT | Motion | Long Pass | Bulk | ||||||
Mfr: USEQMSM1220900 TTI: Not Assigned KEMET Availability: Not Available OnlineBoard Mount Motion & Position Sensors Mot Sensor 2x2 5.1LP Module 1.75-3.6V | Not Available Online | Motion Sensors | Analog, Digital | 23 uA | 1.75 V | 3.6 V | + 85 C | - 40 C | SMD/SMT | Motion | Long Pass | Bulk |
- 1
- 2