Ambient Light Sensors
250 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A4513 TTI: Q65110A4513 ams OSRAM Availability: 18,000In StockAmbient Light Sensors CHIPLED AMBIENT LIGHT SENSOR | 18,000In Stock | FH 5711 | Reel | |||||||||||
Mfr: Q65110A4513 TTI: SFH 5711-2/3-Z ams OSRAM Availability: 18,000In StockAmbient Light Sensors PHOTO IC (ALS) SMT | 18,000In Stock | Ambient Light Sensors | 2.8 mm x 2.2 mm x 1.1 mm | SMD/SMT | 540 nm | 2.3 V to 5.5 V | - 40 C | + 100 C | SFH 5711 | AEC-Q100 | Reel | Q65110A4513 | ||
18,800In Stock | Ambient Light Sensors | T-1 3/4 | Through Hole | 570 nm | - 40 C | + 85 C | Bulk | |||||||
Mfr: VEML7700-TT TTI: VEML7700-TT Vishay Semiconductors Availability: 17,600In Stock4,400 On Order Expected 25-May-27 Ambient Light Sensors Opr 2.5-3.6V 0.005lx Top View 16bit I2C | 17,600In Stock4,400 On Order Expected 25-May-27 | Ambient Light Sensors | 545 nm | 3 V | - 25 C | + 85 C | Reel | |||||||
4,400In Stock | Ambient Light Sensors | T-1 3/4 | Through Hole | 570 nm | - 40 C | + 85 C | Bulk | |||||||
Mfr: BH1730FVC-TR TTI: BH1730FVC-TR ROHM Semiconductor Availability: 6,000In StockAmbient Light Sensors AMBIENT LIGHT SENSOR IC | 6,000In Stock | Ambient Light Sensors | WSOF-6 | SMD/SMT | 3 V | - 40 C | + 70 C | BH1730FVC | Reel | BH1730FVC | ||||
Mfr: APS3227SP1C-P22 TTI: APS3227SP1C-P22 Kingbright Availability: 16,000In StockAmbient Light Sensors 3.2x2.7mm AMBIENT LIGHT PHOTO SENSOR | 16,000In Stock | Ambient Light Sensors | SMD-4 | SMD/SMT | 580 nm | 5 V | - 40 C | + 85 C | Reel | KPS-3227SP1C | ||||
Mfr: TEMT6000X01 TTI: TEMT6000X01 Vishay Semiconductors Availability: 3,000In StockAmbient Light Sensors Ambient Light Sensor AEC-Q101 Qualified | 3,000In Stock | Ambient Light Sensors | 4 mm x 2 mm x 1.05 mm | SMD/SMT | 570 nm | - 40 C | + 85 C | TEMT | AEC-Q100 | Reel | ||||
Mfr: TEMD6200FX01 TTI: TEMD6200FX01 Vishay Semiconductors Availability: 12,000In StockAmbient Light Sensors 16V 100mW 60Deg AEC-Q101 Qualified | 12,000In Stock | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | 540 nm | - 40 C | + 100 C | TEMDxxxxFX01 | AEC-Q100 | Reel | ||||
Mfr: VEMD4210FX02 TTI: VEMD4210FX02 Vishay Semiconductors Availability: 3,000In StockAmbient Light Sensors AEC-Q102 PIN Photodiode- Ambient Light Sensor in 0805 Package | 3,000In Stock | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | 530 nm | - 40 C | + 110 C | VEMD4210FX02 | AEC-Q102 | Reel | ||||
Mfr: VEMD5525FX02 TTI: VEMD5525FX02 Vishay Semiconductors Availability: 1,000In StockAmbient Light Sensors PIN photodiode ambient light sensor | 1,000In Stock | Ambient Light Sensors | QFN-4 | SMD/SMT | 530 nm | - 40 C | + 110 C | VEMD5525FX02 | AEC-Q102 | Reel | ||||
Mfr: VEML6030-GS15 TTI: VEML6030-GS15 Vishay Semiconductors Availability: 10,000In StockAmbient Light Sensors Opr 2.5-3.6V 0.005x Filtron O-Trim 16Bit | 10,000In Stock | Ambient Light Sensors | 2 mm x 2 mmx 0.85 mm | SMD/SMT | 550 nm | 2.5 V to 3.6 V | - 25 C | + 85 C | Reel | VEML6030X01 | ||||
7,500In Stock | Ambient Light Sensors | Module SMD-8 | SMD/SMT | 3 V | - 30 C | + 85 C | TMD26721 | Reel | 300170025 Q65114A3319 | |||||
Mfr: AS72653-BLGT TTI: AS72653-BLGT ams OSRAM Availability: 2,000In StockAmbient Light Sensors MULTISPECTRAL SENSING ENGINE | 2,000In Stock | Ambient Light Sensors | LGA-20 | SMD/SMT | 2.7 V to 3.6 V | - 40 C | + 85 C | AS7265x | Reel | 191960056 Q65114A0849 | ||||
Mfr: BH1620FVC-TR TTI: BH1620FVC-TR ROHM Semiconductor Availability: 0In StockAmbient Light Sensors Ambient Light Sensor Analog Curr Output | 0In Stock | Ambient Light Sensors | SMD/SMT | 560 nm | 5 V | - 40 C | + 85 C | BH1620FVC | Reel | BH1620FVC | ||||
Mfr: BH1603FVC-TR TTI: BH1603FVC-TR ROHM Semiconductor Availability: 0In StockAmbient Light Sensors Ambient Light Sensor Analog Current Out | 0In Stock | Ambient Light Sensors | SMD/SMT | 560 nm | 5 V | - 40 C | + 85 C | BH1603FVC | Reel | BH1603FVC | ||||
Mfr: TEMT6200FX01 TTI: TEMT6200FX01 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 18-Jan-27 Ambient Light Sensors Ambient Light Sensor AEC-Q101 Qualified | 0In Stock9,000 On Order Expected 18-Jan-27 | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | 550 nm | - 40 C | + 100 C | TEMT | AEC-Q100 | Reel | ||||
Mfr: VEML6046X00 TTI: VEML6046X00 Vishay Semiconductors Availability: 0In Stock6,000 On Order Expected 15-Dec-26 Ambient Light Sensors RGBIR LIGHT SENS W/ I C LINK | 0In Stock6,000 On Order Expected 15-Dec-26 | Ambient Light Sensors | 2.67 mm x 2.45 mm | SMD/SMT | 2.5 V to 3.6 V | - 40 C | + 110 C | AEC-Q100 | Reel | |||||
Mfr: VEML4046X00 TTI: VEML4046X00 Vishay Semiconductors Availability: 0In Stock4,500 On Order Expected 12-Nov-26 Ambient Light Sensors RGBIR LIGHT SENS W/ I C LINK | 0In Stock4,500 On Order Expected 12-Nov-26 | Color Sensors | SMD/SMT | 600 nm, 550 nm, 470 nm, 820 nm | 2.5 V to 3.6 V | - 40 C | + 110 C | VEML4046X00 | AEC-Q100 | Reel | ||||
Mfr: TEPT4400-MS12 TTI: TEPT4400-MS12 Vishay Semiconductors Availability: 0In Stock100,000 On Order Expected 05-May-27 Ambient Light Sensors 3MM AMBIENT LIGHT SENSOR | 0In Stock100,000 On Order Expected 05-May-27 | Reel | ||||||||||||
0In Stock | Ambient Light Sensors | T-1 | Through Hole | 570 nm | - 40 C | + 85 C | Bulk | |||||||
Mfr: VEML3235SL TTI: VEML3235SL Vishay Semiconductors Availability: 0In StockAmbient Light Sensors Low Power, High Sensitivity, I2C Ambient Light Sensor | 0In Stock | Ambient Light Sensors | SMD/SMT | 2.6 V to 3.6 V | - 40 C | + 85 C | Reel | |||||||
Mfr: VEML6031X01 TTI: VEML6031X01 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors HIGH ACC. ALS LOW PROFILE SMD | 0In Stock | Ambient Light Sensors | 2.67 mm x 2.45 mm x 0.6 mm | SMD/SMT | 2.5 V to 3.6 V | - 40 C | + 125 C | Reel | ||||||
0In Stock | Ambient Light Sensors | Module SMD-8 | SMD/SMT | 850 nm | 2.2 VV | - 40 C | + 85 C | TMD27723 | Reel | 300170003 Q65114A3316 | ||||
Mfr: VEML60311X00 TTI: VEML60311X00 Vishay Semiconductors Availability: 0In StockAmbient Light Sensors HIGH ACC. ALS LOW PROFILE SMD | 0In Stock | 2.67 mm x 2.45 mm x 0.6 mm | AEC-Q100 | Reel |