Accelerometers
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KXTJ2-1009-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 2x2x0.9mm Low Power Accel | Not Available Online | 3-axis | X, Y, Z | Reel | |||||||||||||||
Mfr: SCA610-CA1H1G-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
Mfr: KXD94-2802 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXD94-2802-PR | Not Available Online | 3-axis | X, Y, Z | 10 g | 200 mV/g | Analog | I2C | 5.25 V | 2.5 V | 1.2 mA | - 40 C | + 85 C | Reel | ||||||
Mfr: KXUD9-4100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 1.8V DIGITAL SPI I2C 2g 4g 6g 8g | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 6 g, 8 g | 819 counts/g, 410 counts/g, 273 counts/g, 205 counts/g | Digital | I2C, SPI | 3.6 V | 1.8 V | 220 uA | - 40 C | + 85 C | Reel | ||||||
Not Available Online | 1-axis | X | 1.2 g | 1.333 V/g | Analog | 5 V | 10 mA | - 30 C | + 85 C | ||||||||||
Mfr: KXR94-7050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 3.3V Mux Analog Automotive Temp | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | SPI | 5.25 V | 2.5 V | - 40 C | + 125 C | SMD/SMT | DFN-14 | ||||||
Mfr: SCA3060-D01-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers Lo Pwr 3-Axis Accel SPI interface | Not Available Online | 3-axis | X, Y, Z | 2 g | 1000 counts/g | Digital | SPI | 16 bit | 3.6 V | 3 V | 9 uA | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SCA610-E28H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.7 g | 1.2 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | |||||
Mfr: KMX61-1021-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Accl and Magmtr e-compass solution | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB | Digital | I2C | 14 bit | 3.3 V | 1.8 V | 450 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | |||
Not Available Online | 2-axis | X, Y | 1.5 g | 1.333 V/g | Analog | 5 V | 1.8 mA | - 40 C | + 85 C | Reel | |||||||||
Mfr: KXTF9-4100-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | SMD/SMT | LGA-10 | Reel | |||||||||||||
Mfr: KXTF9-2050-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 64 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 12 bit | 3.6 V | 1.8 V | 840 uA | - 40 C | + 85 C | SMD/SMT | LGA-10 | Reel | |||
Not Available Online | 2-axis | X, Y | 2 g | 0.6 V/g | Analog | 3 V | 2 mA | - 40 C | + 85 C | Reel | |||||||||
Mfr: KXCJB-1041-SR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCut Tape Accelerometers RECOMMENDED ALT 912-KXCJB-1041 | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16 counts/g to 1024 counts/g | Digital | I2C | 8 bit, 12 bit, 14 bit | 3.6 V | 1.71 V | 135 uA | - 40 C | + 85 C | SMD/SMT | LGA-10 | Cut Tape | |||
Not Available Online | |||||||||||||||||||
Mfr: KX124-1051-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Tri-Axis D. Acclrmtr +/-2g/4g/8g 25,600Hz | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 4096 counts/g | Digital | I2C, SPI | 8 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | |||
Mfr: KX112-1042-SR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCut Tape Accelerometers RECOMMENDED ALT 912-KX112-1042 | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 4096 counts/g, 8192 counts/g, 16384 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Cut Tape | |||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: KXD94-2802-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXD94-2802-FR | Not Available Online | 3-axis | X, Y, Z | 10 g | 200 mV/g | Analog | SPI | 8 bit, 12 bit | 5.25 V | 2.5 V | 1.2 mA | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: SCA720-D01-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Z | 3.11 g | 0.9375 V/g | Analog | 5.25 V | 4.75 V | 2.5 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | |||||
Mfr: KXTC9-2050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXTC9-2050-PR | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | 3.6 V | 1.8 V | 240 uA | - 40 C | + 85 C | Reel | |||||||
Not Available Online | 1-axis | X | 1.2 g | 1.333 V/g | Analog | 12 V | 15 mA | - 30 C | + 85 C |