Accelerometers
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCA3060-D02-10 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers Lo Pwr 3-Axis Accel Auto Qualified | Not Available Online | 3-axis | X, Y, Z | 2 g | 1000 counts/g | Digital | I2C | 10 bit | 3.6 V | 3 V | 9 uA | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SCA100T-D07-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 81-SCA3300-D01-1 | Not Available Online | 2-axis | X, Y | 12 g | 0.17 V/g | Analog / Digital | SPI | 11 bit | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SMD-12 | Reel | ||||
Not Available Online | ||||||||||||||||||||
Mfr: KX022-1020-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 2x2x0.9mm Accel with FIFO/FILO Buffer | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 64 counts/g, 16384 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.8 V | 145 uA | - 40 C | + 85 C | SMD/SMT | Reel | KX022-1020 | ||||
Mfr: KXCJK-1013-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX124-1051-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 64 counts/g, 1024 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 12 bit, 14 bit | 3.6 V | 1.8 V | 135 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | KXCJK-1013 | |||
Mfr: KXR94-2353-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX124-1051-FR | Not Available Online | 3-axis | X, Y, Z | SMD/SMT | DFN-14 | Reel | ||||||||||||||
Mfr: KXTF9-2050-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | SMD/SMT | LGA-10 | Reel | ||||||||||||||
Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 1024 counts/g, 512 counts/g, 256 counts/g | Digital | I2C | 8 bit, 12 bit | 3.6 V | 1.71 V | 135 uA | - 40 C | + 85 C | SMD/SMT | LGA-10 | Reel | |||||
Mfr: SCA620-EF1V1B-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | Z | 2 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | SMD-8 | Reel | ||||||
Mfr: SCA610-CAHH1G-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 0.5 g | 4 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Not Available Online | ||||||||||||||||||||
Mfr: 20017894-00 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineAccelerometers | Not Available Online | |||||||||||||||||||
Mfr: KXTF9-1026 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX022-1020-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 1060 counts/g | Digital | I2C | 12 bit | 3.6 V | 1.8 V | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 3-axis | X, Y, Z | 8 g, 16 g, 32 g, 64 g | 4096 counts/g, 2048 counts/g, 1024 counts/g | Digital | I2C | 16 bit | 3.6 V | 1.7 V | 395 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | |||||
Mfr: KX134ACR-LBZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Accelerometer IC: KX134ACR-LBZ is a MEMS capacitive 3-axis accelerometer using Kionix Technology. | Not Available Online | 3-axis | X, Y, Z | 64 g | 2048 counts/g | Digital | I2C, SPI | 3.6 V | 1.7 V | 220 uA | - 40 C | + 105 C | SMD/SMT | VLGA-12 | Reel | |||||
Not Available Online | 1-axis | X | 0.5 g | 3 V/g | Analog | 5 V | 10 mA | - 30 C | + 85 C | |||||||||||
Mfr: SCA1020-D02-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 2-Axis Inclinometer Analog/Digital | Not Available Online | 2-axis | Y, Z | 1.7 g | 1.2 V/g | Digital | SPI | 11 bit | 5.25 V | 4.75 V | 5 mA | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SCA610-C23H1A-6 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers 1-Axis Accelerometer Analog | Not Available Online | 1-axis | X | 1.5 g | 2 V/g | Analog | 5.25 V | 4.75 V | 4 mA | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: SCA3060-D01-1 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAccelerometers Lo Pwr 3-Axis Accel SPI interface | Not Available Online | 3-axis | X, Y, Z | 2 g | Digital | SPI | 16 bit | 3.6 V | 3 V | 150 uA | - 40 C | + 105 C | Bulk | |||||||
Not Available Online | 1-axis | X | 0.5 g | 3 V/g | Analog | 24 V | 15 mA | - 30 C | + 85 C | |||||||||||
Mfr: KXR94-2050-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Triaxis accel 3.3V analog low noise | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | SPI | 8 bit, 12 bit | 5.25 V | 2.5 V | 1.03 mA | - 40 C | + 85 C | SMD/SMT | DFN-14 | Reel | ||||
Mfr: KX023-1025-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 3x3x0.9mm Accel with FIFO/FILO Buffer | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 64 counts/g, 16384 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.8 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | KX023-1025 | |||
Mfr: KX222-1054-SR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCut Tape Accelerometers RECOMMENDED ALT 912-KX222-1054 | Not Available Online | 3-axis | X, Y, Z | 8 g, 16 g, 32 g | 1024 counts/g, 2048 counts/g, 4096 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Cut Tape | ||||
Not Available Online | 3-axis | X, Y, Z | 8 g, 16 g, 32 g | 4096 counts/g, 2048 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Reel |