Amphenol - Accelerometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVEP050-TO5 TTI: Not Assigned Amphenol Wilcoxon Availability: 0In StockAccelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams | 0In Stock | 25 g | 50 mV/g | 5.5 V | 3 V | PCB Mount | TO5-4 | ||||||||||||
Mfr: LVEP100-TO5 TTI: Not Assigned Amphenol Wilcoxon Availability: 0In StockAccelerometers Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams | 0In Stock | 25 g | 50 mV/g | 5.5 V | 3 V | PCB Mount | TO5-4 | ||||||||||||
0In Stock | 250 g | 20 mV/g | Analog | - 50 C | + 120 C | Chassis Mount |