ROHM Semiconductor - Accelerometers
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Type | Sensing Axis | Acceleration | Sensitivity | Output Type | Interface Type | Resolution | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KX122-1037 TTI: KX122-1037 ROHM Semiconductor Availability: 30,000In StockAccelerometers Tri-axis Digital Accelerometer | 30,000In Stock | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16384 counts/g | Digital | I2C, SPI | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | VFLGA-12 | Reel | ||||
0In Stock | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | I2C | 3.6 V | 1.8 V | 240 uA | - 40 C | + 85 C | Reel | ||||||||
Mfr: KXPS5-1083 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAccelerometers 5V I2C SPI ANALOG 2g 1000mV/g | 0In Stock | 3-axis | X, Y, Z | 2 g | 1000 mV/g | Analog | I2C, SPI | 5.25 V | 1.8 V | 800 uA | - 40 C | + 85 C | Reel | |||||||
Mfr: KXTF9-2050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16 counts/g to 1024 counts/g | Digital | I2C | 3.6 V | 1.8 V | 840 uA | - 40 C | + 85 C | Reel | |||||||
Mfr: KXTF9-4100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX124-1051-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16 counts/g to 1024 counts/g | Digital | I2C | 3.6 V | 1.8 V | 570 uA | - 40 C | + 85 C | Reel | |||||||
Mfr: KXTC9-2050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXTC9-2050-PR | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | 3.6 V | 1.8 V | 240 uA | - 40 C | + 85 C | Reel | ||||||||
Mfr: KMX61-1021-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB | Digital | I2C | 12 bit, 14 bit | 3.3 V | 1.8 V | 400 uA | - 40 C | + 85 C | SMD/SMT | Reel | KMX61-1021 | ||||
Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 16384 counts/g, 8192 counts/g, 4096 counts/g | Digital | I2C | 8 bit, 16 bit | 3.6 V | 1.71 V | 145 uA | - 40 C | + 85 C | SMD/SMT | LGA-12 | Reel | |||||
Mfr: KXD94-2802-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXD94-2802-PR | Not Available Online | 3-axis | X, Y, Z | 10 g | 200 mV/g | Analog | 5.25 V | 2.5 V | - 40 C | + 85 C | SMD/SMT | LFDFN-14 | Reel | |||||||
Mfr: KXSS5-2057-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX124-1051-FR | Not Available Online | 3-axis | X, Y, Z | SMD/SMT | LGA-14 | Reel | ||||||||||||||
Mfr: KXSS5-4457-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KX124-1051-FR | Not Available Online | 3-axis | X, Y, Z | SMD/SMT | LGA-14 | Reel | ||||||||||||||
Mfr: KXTC9-2050-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Triaxis accel 3.3V analog low noise | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | 3.6 V | 1.8 V | 240 uA | - 40 C | + 85 C | SMD/SMT | Reel | |||||||
Mfr: KXCNL-1010-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 3x3x0.9mm Accel with Dual State Machines | Not Available Online | 3-axis | X, Y, Z | SMD/SMT | LGA-16 | Reel | ||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: KX220-1071 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers +/-20g Tri-axis Accl 240uA; Prog Filter | Not Available Online | 3-axis | X, Y, Z | 20 g | 66 mV/g | Analog | 3.6 V | 1.8 V | 240 uA | - 40 C | + 85 C | SMD/SMT | LGA-10 | Reel | ||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: KXD94-2802 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXD94-2802-PR | Not Available Online | 3-axis | X, Y, Z | 10 g | 200 mV/g | Analog | I2C | 5.25 V | 2.5 V | 1.2 mA | - 40 C | + 85 C | Reel | |||||||
Mfr: KXR94-7050 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 3.3V Mux Analog Automotive Temp | Not Available Online | 3-axis | X, Y, Z | 2 g | 660 mV/g | Analog | SPI | 5.25 V | 2.5 V | - 40 C | + 125 C | SMD/SMT | DFN-14 | |||||||
Mfr: KMX61-1021-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers Accl and Magmtr e-compass solution | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB | Digital | I2C | 14 bit | 3.3 V | 1.8 V | 450 uA | - 40 C | + 85 C | SMD/SMT | LGA-16 | Reel | ||||
Mfr: KXD94-2802-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXD94-2802-FR | Not Available Online | 3-axis | X, Y, Z | 10 g | 200 mV/g | Analog | SPI | 8 bit, 12 bit | 5.25 V | 2.5 V | 1.2 mA | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: KXTF9-2050-PR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 8 g | 64 counts/g, 1024 counts/g | Digital | I2C | 8 bit, 12 bit | 3.6 V | 1.8 V | 840 uA | - 40 C | + 85 C | SMD/SMT | LGA-10 | Reel | ||||
Mfr: KXTF9-4100-FR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR | Not Available Online | 3-axis | X, Y, Z | SMD/SMT | LGA-10 | Reel | ||||||||||||||
Mfr: KXUD9-4100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAccelerometers 1.8V DIGITAL SPI I2C 2g 4g 6g 8g | Not Available Online | 3-axis | X, Y, Z | 2 g, 4 g, 6 g, 8 g | 819 counts/g, 410 counts/g, 273 counts/g, 205 counts/g | Digital | I2C, SPI | 3.6 V | 1.8 V | 220 uA | - 40 C | + 85 C | Reel | |||||||
Not Available Online |