SMD - Power Management ICs
3,278 ResultsCategories of Power Management ICs
- AC/DC Converters (70)
- Battery Management (57)
- Current & Power Monitors & Regulators (6)
- Galvanically Isolated Gate Drivers (3)
- Gate Drivers (240)
- LED Lighting Driver ICs (140)
- Motor / Motion / Ignition Controllers & Drivers (389)
- Optically Isolated Gate Drivers (129)
- Power Factor Correction - PFC (15)
- Power Management Specialized - PMIC (60)
- Power Switch ICs - POE / LAN (1)
- Power Switch ICs - Power Distribution (301)
- Supervisory Circuits (238)
- Voltage References (7)
- Voltage Regulators & Voltage Controllers (1,621)
- Wireless Charging ICs (1)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD33IC0VEFJ-ME2 TTI: BD33IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD50GA3VEFJ-ME2 TTI: BD50GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BDJ0GC0VEFJ-ME2 TTI: BDJ0GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 10V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 10 V | ||||
Mfr: BDJ2GC0VEFJ-ME2 TTI: BDJ2GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 12V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 12 V | ||||
Mfr: BD25HC0VEFJ-ME2 TTI: BD25HC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 2.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V | ||||
Mfr: BD433S5FP2-CE2 TTI: BD433S5FP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators | 0In Stock | SMD/SMT | TO-263-3 | 3.3 V | ||||
Mfr: BD70H38G-2CTR TTI: BD70H38G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD70H38G-2C | ||||
Mfr: IXDI609SIATR TTI: IXDI609SIATR IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | Not Available Online | SMD/SMT | SOIC-8 | |||||
Mfr: BD73H37G-2CTR TTI: BD73H37G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD73H37G-2C | ||||
Mfr: BD9S402MUF-CE2 TTI: BD9S402MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators NANO | 0In Stock | SMD/SMT | VQFNFV3030-EP-16 | 600 mV to 4.125 V | BD9S402MUF-C | |||
Mfr: BV1LE250EFJ-CE2 TTI: BV1LE250EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution AUTOMOTIVE IPD, 1CH LOW SIDE S | 0In Stock | SMD/SMT | HTSOP-8 | BV1LE250EFJ-C | ||||
Mfr: MYRGM080200C41RA TTI: MYRGM080200C41RA Murata Electronics Availability: 0In StockSwitching Voltage Regulators 2.7 TO 6V 2A | 0In Stock | SMD/SMT | Nonstandard | 5.5 V | ||||
Mfr: BD9E304FP4-LBZTL TTI: BD9E304FP4-LBZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 36V Input, 3.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: This is the product guarantees long time support in Industrial market. BD9E304FP4-LBZ is a single synchronous buck DC/DC converter with built-in low on-resistance powe | 0In Stock | SMD/SMT | TSOT-23-8 | 700 mV to 28.8 V | BD9E304FP4-LBZ | |||
0In Stock | SMD/SMT | SMD-8 | ||||||
Mfr: BD450M2WFP3-CE2 TTI: BD450M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | BD450M2WFP3-C | |||
Mfr: BD60HC5VEFJ-ME2 TTI: BD60HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A 6V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD30IC0VEFJ-ME2 TTI: BD30IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD90GC0VEFJ-ME2 TTI: BD90GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 9V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 9 V | ||||
Mfr: BD433S5EFJ-CE2 TTI: BD433S5EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators: BD433S5EFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) current consumption. This | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S5EFJ-C | |||
Mfr: BD450S5WEFJ-CE2 TTI: BD450S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators Includes Enable Input: BD450S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S5WEFJ-C | |||
Mfr: BD50HC0VEFJ-ME2 TTI: BD50HC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD50HC0VEFJ-CE2 TTI: BD50HC0VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BD50HC0VEFJ-C is a LDO regulator with output current 1.0A. The output accuracy is +/-3% between Ta = -40C to +125C. It has package type: HTSOP-J8 which is small and good heat resistance | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD30GC0VEFJ-ME2 TTI: BD30GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: AS1170-ZWLM TTI: AS1170-ZWLM ams OSRAM Availability: 0In StockLED Lighting Driver ICs LED DRIVER 5.5V 2000MA | 0In Stock | SMD/SMT | WLCSP-13 | 5 V | Q65113A7129 | |||
Mfr: BD30HA3VEFJ-ME2 TTI: BD30HA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V |