SMD - Power Management ICs
3,278 ResultsCategories of Power Management ICs
- AC/DC Converters (70)
- Battery Management (57)
- Current & Power Monitors & Regulators (6)
- Galvanically Isolated Gate Drivers (3)
- Gate Drivers (240)
- LED Lighting Driver ICs (140)
- Motor / Motion / Ignition Controllers & Drivers (389)
- Optically Isolated Gate Drivers (129)
- Power Factor Correction - PFC (15)
- Power Management Specialized - PMIC (60)
- Power Switch ICs - POE / LAN (1)
- Power Switch ICs - Power Distribution (301)
- Supervisory Circuits (238)
- Voltage References (7)
- Voltage Regulators & Voltage Controllers (1,621)
- Wireless Charging ICs (1)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD00C0AWFP2-CE2 TTI: BD00C0AWFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | BD00C0AWFP2-C | ||||
Mfr: SIC545CD-T1-GE3 TTI: SIC545CD-T1-GE3 Vishay Availability: 0In StockGate Drivers 30A PWR STAGE 4.5VTO 24 VIN | 0In Stock | SMD/SMT | MLP4535-22L | |||||
Mfr: SIC431BED-T1-GE3 TTI: SIC431BED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 4.5-24V 24A 50uA microBUCK MLP44-24 | 0In Stock | SMD/SMT | MLP44-24 | 600 mV to 21.6 V | ||||
Mfr: TBD62785AFWG,EL TTI: TBD62785AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | SMD/SMT | PSOP-18 | 50 V | ||||
Mfr: BM2P209TF-E2 TTI: BM2P209TF-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC BUILT-IN SWITCHI | 0In Stock | SMD/SMT | SOP-8 | BM2P209TF | ||||
Mfr: BD725L05G-CTR TTI: BD725L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 2.5 V | BD725L05G-C | |||
Mfr: VOW3120-X017T TTI: VOW3120-X017T Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet | 0In Stock | SMD/SMT | WSMD-8 | 15 V to 32 V | ||||
Mfr: BD733L05G-CTR TTI: BD733L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 3.3 V | BD733L05G-C | |||
Mfr: BD433S5WEFJ-CE2 TTI: BD433S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input: BD433S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S5WEFJ-C | |||
Mfr: BD450S5EFJ-CE2 TTI: BD450S5EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators: BD450S5EFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) current consumption. This | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S5EFJ-C | |||
Mfr: BD73H38G-2CTR TTI: BD73H38G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | BD73H38G-2C | ||||
Mfr: BD33C0AFP2-CE2 TTI: BD33C0AFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | TO-263-3 | 3.3 V | BD33C0AFP2-C | |||
Mfr: BD68888AEKV-E2 TTI: BD68888AEKV-E2 ROHM Semiconductor Availability: Not Available OnlineMotor / Motion / Ignition Controllers & Drivers BIPOLAR DRIVER | Not Available Online | SMD/SMT | HTQFP-48 | BD68888AEKV | ||||
Mfr: BD5230G-1TR TTI: BD5230G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, 3.0V, Adjustable Delay Voltage Detector | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BM2LE080FJ-CE2 TTI: BM2LE080FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | SMD/SMT | SOP-8 | BM2LE080FJ-C | ||||
Mfr: IXCY10M45S TTI: IXCY10M45S IXYS Availability: 0In StockCurrent & Power Monitors & Regulators 0.01 Amps 450V | 0In Stock | SMD/SMT | TO-252-3 | |||||
Mfr: TBD62503AFWG,EL TTI: TBD62503AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | SMD/SMT | ||||||
Mfr: BM2LE250FJ-CE2 TTI: BM2LE250FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | SMD/SMT | SOP-8 | BM2LE250FJ-C | ||||
Mfr: SIC438CED-T1-GE3 TTI: SIC438CED-T1-GE3 Vishay / Siliconix Availability: 0In StockSwitching Voltage Regulators 4.5 - 28V 8A MICROBUCK | 0In Stock | SMD/SMT | MLP44-24 | 600 mV to 25.2 V | ||||
Mfr: BD50GA5VEFJ-ME2 TTI: BD50GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD450S2FP3-CE2 TTI: BD450S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | BD450S2FP3-C | |||
Mfr: BD18HC5VEFJ-ME2 TTI: BD18HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A 1.8V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 1.8 V | ||||
Mfr: BD30GA3VEFJ-ME2 TTI: BD30GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300MA 3V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BDJ0FC0JEFJ-E2 TTI: BDJ0FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 10V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | HTSOP-J8 | 10 V | ||||
Mfr: BD80FC0WEFJ-E2 TTI: BD80FC0WEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-SIDE REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 8 V | BD80FC0WEFJ |