ROHM Semiconductor - Power Management ICs
5,589 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- LED Lighting Driver ICs (220)
- Motor / Motion / Ignition Controllers & Drivers (502)
- Power Factor Correction - PFC (13)
- Power Management Specialized - PMIC (139)
- Power Switch ICs - Power Distribution (225)
- Supervisory Circuits (2,164)
- Voltage Regulators & Voltage Controllers (2,002)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD433M2FP3-CE2 TTI: BD433M2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433M2FP3-C | |||
Mfr: BD9C501EFJ-E2 TTI: BD9C501EFJ-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators RECT 650V 12A SM SCHOTTKY | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 12.6 V | BD9C501EFJ | |||
Mfr: BD9C601EFJ-E2 TTI: BD9C601EFJ-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators RECT 650V 15A SM SCHOTTKY | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 12.6 V | BD9C601EFJ | |||
Mfr: BD00D0AWHFP-TR TTI: BD00D0AWHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators IC LDO REG VARIABLE OUTPUT | 0In Stock | SMD/SMT | HRP-5 | BD00D0AWHFP | ||||
Mfr: BD2227G-LBTR TTI: BD2227G-LBTR ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution PMW TYPE DC/DC CON | 0In Stock | SMD/SMT | SSOP-5 | BD2227G-LB | ||||
Mfr: BV1LB028FPJ-CE1 TTI: BV1LB028FPJ-CE1 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 40A POWER SWITCH DRIVER IC | 0In Stock | SMD/SMT | TO-252-J3 | BV1LB028FPJ-C | ||||
Mfr: BD63800MUF-CE2 TTI: BD63800MUF-CE2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers AECQ | 0In Stock | SMD/SMT | VQFN-32 | 40 V | BD63800MUF-C | |||
Mfr: BD90610UEFJ-CE2 TTI: BD90610UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 36 V | BD90610UEFJ-C | |||
Mfr: BM2P06B3J-Z TTI: BM2P06B3J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | SMD/SMT | DIP-7 | |||||
Mfr: BD87B29FVM-CTR TTI: BD87B29FVM-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits Voltage Detector ICs with Watchdog Timer for Automotive | 0In Stock | SMD/SMT | MSOP-8 | |||||
Mfr: BV1HV050FJ-CE2 TTI: BV1HV050FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1ch High Side Switch | 0In Stock | SMD/SMT | SOP-8 | |||||
Mfr: BD5230G-1TR TTI: BD5230G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, 3.0V, Adjustable Delay Voltage Detector | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BM2LE080FJ-CE2 TTI: BM2LE080FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | SMD/SMT | SOP-8 | BM2LE080FJ-C | ||||
Mfr: BD950N1WG-CTR TTI: BD950N1WG-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 150MA 5.0V LDO REGULATOR | 0In Stock | SMD/SMT | SSOP-5 | 5 V | BD950N1WG-C | |||
Mfr: BD9E105FP4-ZTL TTI: BD9E105FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E105FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 800 mV | BD9E105FP4-Z | |||
Mfr: BD9P208MUF-CE2 TTI: BD9P208MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Nano Pulse Control 3.5V to 40V Input, 2A Single 2.2MHz Buck DC/DC Converter For Automotive: BD9P208MUF-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. | 0In Stock | SMD/SMT | VQFNFV4040-EP-24 | 800 mV to 8.5 V | BD9P208MUF-C | |||
Mfr: BV1HALA5EFJ-E2 TTI: BV1HALA5EFJ-E2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 34V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch | 0In Stock | SMD/SMT | HTSOP-8 | BV1HALA5EFJ | ||||
Mfr: BV1LC300EFJ-CE2 TTI: BV1LC300EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch | 0In Stock | SMD/SMT | HTSOP-8 | BV1LC300EFJ-C | ||||
Mfr: BD933N5WFP2-CE2 TTI: BD933N5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A 3.3V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | TO-263-5 | 3.3 V | ||||
Mfr: BD12IC0JEFJ-E2 TTI: BD12IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 1.2 V | ||||
Mfr: BD50HC5VEFJ-ME2 TTI: BD50HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A 5V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | ||||
Mfr: BD433S5WFP-CE2 TTI: BD433S5WFP-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input | 0In Stock | SMD/SMT | TO-252-5 | 3.3 V | ||||
Mfr: BD33GA5VEFJ-ME2 TTI: BD33GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD450S2WFP3-CE2 TTI: BD450S2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators with Enable Input | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | ||||
Mfr: BD50GC0VEFJ-ME2 TTI: BD50GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 5V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V |