ROHM Semiconductor - Power Management ICs
5,600 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- LED Lighting Driver ICs (221)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Power Management Specialized - PMIC (139)
- Power Switch ICs - Power Distribution (225)
- Supervisory Circuits (2,164)
- Voltage Regulators & Voltage Controllers (2,010)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD65520MUV-E2 TTI: BD65520MUV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers High-efficiency 36V Withstand Voltage Stepping Motor Driver | 0In Stock | SMD/SMT | VQFN-40 | 5 V | BD65520MUV | |||
Mfr: BD83816EFV-ME2 TTI: BD83816EFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED DRIVER 16CH 3 LINE SERIAL | 0In Stock | SMD/SMT | HTSSOP-24 | 35 V | BD83816EFV-M | |||
Mfr: BD00HC5VEFJ-ME2 TTI: BD00HC5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5A Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD00GC0VEFJ-ME2 TTI: BD00GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A Variable Output, High-Accuracy LDO Regulator for Automotive: BDxxGC0VEFJ-M is a LDO regulator with output current 1.0A. The output accuracy is +/-1% of output voltage. With external resistance, it is available to set the output voltage at random ( | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD60GA5VEFJ-ME2 TTI: BD60GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500MA 6V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD33GC0VEFJ-ME2 TTI: BD33GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD9S402MUF-CE2 TTI: BD9S402MUF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators NANO | 0In Stock | SMD/SMT | VQFNFV3030-EP-16 | 600 mV to 4.125 V | BD9S402MUF-C | |||
Mfr: BV1LE250EFJ-CE2 TTI: BV1LE250EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution AUTOMOTIVE IPD, 1CH LOW SIDE S | 0In Stock | SMD/SMT | HTSOP-8 | BV1LE250EFJ-C | ||||
Mfr: BD733L05G-CTR TTI: BD733L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 3.3 V | BD733L05G-C | |||
Mfr: BD750L05G-CTR TTI: BD750L05G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-5 | 5 V | BD750L05G-C | |||
Mfr: BD433S5WEFJ-CE2 TTI: BD433S5WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input: BD433S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S5WEFJ-C | |||
Mfr: BDJ0GA3VEFJ-ME2 TTI: BDJ0GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 10V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 10 V | ||||
Mfr: BD10IC0JEFJ-E2 TTI: BD10IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 1 V | ||||
Mfr: BD48W00G-CTR TTI: BD48W00G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits AECQ | 0In Stock | SMD/SMT | SSOP-6 | BD48W00G-C | ||||
Mfr: BD433S2WEFJ-CE2 TTI: BD433S2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S2WEFJ-C | |||
Mfr: BD450S2EFJ-CE2 TTI: BD450S2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consump | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S2EFJ-C | |||
Mfr: BD9E201FP4-ZTL TTI: BD9E201FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E201FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. BD9E201FP4-Z is a current mode control. It includes internal p | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 20.8 V | BD9E201FP4-Z | |||
Mfr: BM61M22BFJ-CE2 TTI: BM61M22BFJ-CE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH | 0In Stock | SMD/SMT | SOP-8 | BM61M22BFJ-C | ||||
Mfr: BD00IA5VEFJ-ME2 TTI: BD00IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD18GA5VEFJ-ME2 TTI: BD18GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500MA 1.8V FIXED | 0In Stock | SMD/SMT | HTSOP-J8 | 1.8 V | ||||
Mfr: BD433M2WFP3-CE2 TTI: BD433M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433M2WFP3-C | |||
Mfr: BD450M2WFP3-CE2 TTI: BD450M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | BD450M2WFP3-C | |||
Mfr: BD433M5WFP2-CZE2 TTI: BD433M5WFP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3Vout LDO Reg | 0In Stock | SMD/SMT | TO-263-5 | 3.3 V | BD433M5WFP2-C | |||
Mfr: BDJ6FD0WHFP-TR TTI: BDJ6FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 16V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 16 V | BDJ6FD0WHFP | |||
Mfr: BD80FC0WFP-E2 TTI: BD80FC0WFP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 8V, Fixed Output, High-Accuracy LDO Regulator | 0In Stock | SMD/SMT | TO-252-5 | 8 V | BD80FC0WFP |