ROHM Semiconductor - Power Management ICs
5,599 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- LED Lighting Driver ICs (221)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Power Management Specialized - PMIC (139)
- Power Switch ICs - Power Distribution (225)
- Supervisory Circuits (2,164)
- Voltage Regulators & Voltage Controllers (2,009)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD9P608MFF-CE2 TTI: BD9P608MFF-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Nano Pulse Control, 3.5V to 40V Input, 6.0A Single Buck DC/DC Converter For Automotive: BD9P608MFF-C is current mode synchronous buck DC/DC converter integrating POWER MOSFETs. | 0In Stock | SMD/SMT | 800 mV to 8.5 V | BD9P608MFF-C | ||||
Mfr: BD4234NUX-E2 TTI: BD4234NUX-E2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators CONTROL IC | 0In Stock | SMD/SMT | VSONX3020-EP-10 | BD4234NUX | ||||
Mfr: BD433S2FP3-CE2 TTI: BD433S2FP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consum | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433S2FP3-C | |||
Mfr: BD433S2WFP3-CE2 TTI: BD433S2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433S2WFP3-C | |||
Mfr: BD60HA5VEFJ-ME2 TTI: BD60HA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 6V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD820F5UEFJ-CE2 TTI: BD820F5UEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD820F5UEFJ-C | |||
Mfr: BD933N1WEFJ-CE2 TTI: BD933N1WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Nano Cap™, QuiCur™, 150mA 3.3V, Fixed Output LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD933N1WEFJ-C | |||
Mfr: BD9573MUF-ME2 TTI: BD9573MUF-ME2 ROHM Semiconductor Availability: 0In StockPower Management Specialized - PMIC AECQ | 0In Stock | SMD/SMT | VQFN-56 | BD9573MUF-M | ||||
Mfr: BM2P181X-Z TTI: BM2P181X-Z ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators CONVERTER IC WITH BUILT-IN SWI | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BD8372HFP-MTR TTI: BD8372HFP-MTR ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 50V 200mA 1ch Drvr 5.5-40V; HRP7 | 0In Stock | SMD/SMT | HRP-7 | Adjustable | BD8372HFP-M | |||
Mfr: BM1R00146F-E2 TTI: BM1R00146F-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters POWER, CCM CONTROLLER IC | 0In Stock | SMD/SMT | SOP-8 | BM1R00146F | ||||
Mfr: BD70HA5VEFJ-ME2 TTI: BD70HA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 7V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 7 V | ||||
Mfr: BM2P181S-Z TTI: BM2P181S-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Non-isolated Type PWM DC/DC Converter IC Built-in Switching MOSFET: The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter speciali | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BD63800EFV-CE2 TTI: BD63800EFV-CE2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 40V Max, Low-Consumption Bipolar, PWM Current Drive Stepping Motor Driver for Automotive | 0In Stock | SMD/SMT | HTSSOP-B28 | |||||
Mfr: BM2P201X-Z TTI: BM2P201X-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC WITH BUILT-IN SWI | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BM2P101E-Z TTI: BM2P101E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | BM2P101E | ||||
Mfr: BD15FD0WHFP-TR TTI: BD15FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1.5V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 1.5 V | BD15FD0WHFP | |||
Mfr: BV1LC300FJ-CE2 TTI: BV1LC300FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution SWITCH ICS | 0In Stock | SMD/SMT | SOP-8 | BV1LC300FJ-C | ||||
Mfr: BD00HA5VEFJ-ME2 TTI: BD00HA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A VARIABLE OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD70GA3VEFJ-ME2 TTI: BD70GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300MA 7V FIXED OUTPUT | 0In Stock | SMD/SMT | HTSOP-J8 | 7 V | ||||
Mfr: BD60GA3VEFJ-ME2 TTI: BD60GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 6V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 6 V | ||||
Mfr: BD30IC0VEFJ-ME2 TTI: BD30IC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3 V | ||||
Mfr: BD33GA3VEFJ-ME2 TTI: BD33GA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD33HA3VEFJ-ME2 TTI: BD33HA3VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 300mA 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BD90GC0VEFJ-ME2 TTI: BD90GC0VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 9V, Fixed Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 9 V |