ROHM Semiconductor - Power Management ICs
5,600 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- LED Lighting Driver ICs (221)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Power Management Specialized - PMIC (139)
- Power Switch ICs - Power Distribution (225)
- Supervisory Circuits (2,164)
- Voltage Regulators & Voltage Controllers (2,010)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD18347AEFV-ME2 TTI: BD18347AEFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs AECQ | 0In Stock | SMD/SMT | HTSSOP-B-16 | 40 V | BD18347AEFV-M | |||
Mfr: BD450S5FP-CE2 TTI: BD450S5FP-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 500mA 5.0V, Fixed Output LDO Regulators | 0In Stock | SMD/SMT | TO-252-3 | 5 V | ||||
Mfr: BD82034FVJ-GE2 TTI: BD82034FVJ-GE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution Hi Side USB Pwr Sw | 0In Stock | SMD/SMT | TSSOP-8 | BD82034FVJ | ||||
Mfr: BD63520AEFV-E2 TTI: BD63520AEFV-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 36V Micro-step Stepping Motor Drvr | 0In Stock | SMD/SMT | HTSSOP-B-28 | BD63520AEFV | ||||
Mfr: BD4271EFJ-CE2 TTI: BD4271EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 550MA OUTPUT LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD4271EFJ-C | |||
Mfr: BD48HW0G-CTR TTI: BD48HW0G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | SMD/SMT | SSOP-6 | BD48HW0G-C | ||||
Mfr: BD433S2WEFJ-CE2 TTI: BD433S2WEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | BD433S2WEFJ-C | |||
Mfr: BD450S2EFJ-CE2 TTI: BD450S2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consump | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S2EFJ-C | |||
Mfr: BD9E201FP4-ZTL TTI: BD9E201FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E201FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. BD9E201FP4-Z is a current mode control. It includes internal p | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 20.8 V | BD9E201FP4-Z | |||
Mfr: BM61M22BFJ-CE2 TTI: BM61M22BFJ-CE2 ROHM Semiconductor Availability: 0In StockGalvanically Isolated Gate Drivers ISOLATION VOLTAGE 2500VRMS 1CH | 0In Stock | SMD/SMT | SOP-8 | BM61M22BFJ-C | ||||
Mfr: BD00IA5VEFJ-ME2 TTI: BD00IA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA Variable Output, High-Accuracy LDO Regulator for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD18GA5VEFJ-ME2 TTI: BD18GA5VEFJ-ME2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500MA 1.8V FIXED | 0In Stock | SMD/SMT | HTSOP-J8 | 1.8 V | ||||
Mfr: BD433M2WFP3-CE2 TTI: BD433M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 3.3 V | BD433M2WFP3-C | |||
Mfr: BD450M2WFP3-CE2 TTI: BD450M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | BD450M2WFP3-C | |||
Mfr: BD433M5WFP2-CZE2 TTI: BD433M5WFP2-CZE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 500mA 3.3Vout LDO Reg | 0In Stock | SMD/SMT | TO-263-5 | 3.3 V | BD433M5WFP2-C | |||
Mfr: BDJ6FD0WHFP-TR TTI: BDJ6FD0WHFP-TR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 16V REGULATOR | 0In Stock | SMD/SMT | HRP-5 | 16 V | BDJ6FD0WHFP | |||
Mfr: BD80FC0WFP-E2 TTI: BD80FC0WFP-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 8V, Fixed Output, High-Accuracy LDO Regulator | 0In Stock | SMD/SMT | TO-252-5 | 8 V | BD80FC0WFP | |||
Mfr: BD7J201HFN-LBTR TTI: BD7J201HFN-LBTR ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Low Power Isolated Flyback Converter IC with Integrated Switching MOSFET | 0In Stock | SMD/SMT | HSON-8 | 120 V | BD7J201HFN-LB | |||
Mfr: BD450U2EFJ-CE2 TTI: BD450U2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATORS | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450U2EFJ-C | |||
Mfr: BD1LBU50EFJ-CE2 TTI: BD1LBU50EFJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 1CH LOW SIDE PWR/SWITCH/DRIVER | 0In Stock | SMD/SMT | HTSOP-8 | BD1LBU50EFJ-C | ||||
Mfr: BD9G201UEFJ-ME2 TTI: BD9G201UEFJ-ME2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators BUCK SWITCHING REG IC | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 42 V | BD9G201UEFJ-M | |||
Mfr: BD5228G-1TR TTI: BD5228G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.8V ADJ DELAY VOLTAGE DETECT | 0In Stock | SMD/SMT | SSOP-5 | |||||
Mfr: BD62012BFS-E2 TTI: BD62012BFS-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Controller | 0In Stock | SMD/SMT | SSOP-A-24 | 5 V | ||||
Mfr: BD7F005EFJ-CE2 TTI: BD7F005EFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Isolated Type Fly-back Converter IC with Integrated Switching MOSFET for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 60 V | ||||
Mfr: BM2P06A1J-Z TTI: BM2P06A1J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 |