ROHM Semiconductor - Power Management ICs
5,599 ResultsCategories of Power Management ICs
- AC/DC Converters (206)
- Battery Management (37)
- Galvanically Isolated Gate Drivers (7)
- Gate Drivers (57)
- LED Lighting Driver ICs (221)
- Motor / Motion / Ignition Controllers & Drivers (503)
- Power Factor Correction - PFC (14)
- Power Management Specialized - PMIC (139)
- Power Switch ICs - Power Distribution (225)
- Supervisory Circuits (2,164)
- Voltage Regulators & Voltage Controllers (2,009)
- Wireless Charging ICs (17)
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Initial Accuracy | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: BD9E105FP4-ZTL TTI: BD9E105FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 1.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E105FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. The Light Load Mode control provides excellent efficiency char | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 800 mV | BD9E105FP4-Z | |||
Mfr: BD63800MUF-CE2 TTI: BD63800MUF-CE2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers AECQ | 0In Stock | SMD/SMT | VQFN-32 | 40 V | BD63800MUF-C | |||
Mfr: BD90610UEFJ-CE2 TTI: BD90610UEFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators STEP DOWN SWITCHING REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 36 V | BD90610UEFJ-C | |||
Mfr: BM2LE080FJ-CE2 TTI: BM2LE080FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | SMD/SMT | SOP-8 | BM2LE080FJ-C | ||||
Mfr: BM2LE250FJ-CE2 TTI: BM2LE250FJ-CE2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 2CH LOW SIDE SWITCH IC | 0In Stock | SMD/SMT | SOP-8 | BM2LE250FJ-C | ||||
Mfr: BV1HALA5EFJ-E2 TTI: BV1HALA5EFJ-E2 ROHM Semiconductor Availability: 0In StockPower Switch ICs - Power Distribution 34V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch | 0In Stock | SMD/SMT | HTSOP-8 | BV1HALA5EFJ | ||||
Mfr: BD9E201FP4-ZTL TTI: BD9E201FP4-ZTL ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators 4.5V to 28V Input, 2.0A Integrated MOSFET Single Synchronous Buck DC/DC Converter: BD9E201FP4-Z is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. BD9E201FP4-Z is a current mode control. It includes internal p | 0In Stock | SMD/SMT | TSOT-23-6 | 700 mV to 20.8 V | BD9E201FP4-Z | |||
Mfr: BD450M2WFP3-CE2 TTI: BD450M2WFP3-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 200mA 3.3V or 5.0V out LDO Reg | 0In Stock | SMD/SMT | SOT-223-4 | 5 V | BD450M2WFP3-C | |||
Mfr: BD450U2EFJ-CE2 TTI: BD450U2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators REGULATORS | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450U2EFJ-C | |||
Mfr: BD9G201UEFJ-ME2 TTI: BD9G201UEFJ-ME2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators BUCK SWITCHING REG IC | 0In Stock | SMD/SMT | HTSOP-J8 | 800 mV to 42 V | BD9G201UEFJ-M | |||
Mfr: BD62012BFS-E2 TTI: BD62012BFS-E2 ROHM Semiconductor Availability: 0In StockMotor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Controller | 0In Stock | SMD/SMT | SSOP-A-24 | 5 V | ||||
Mfr: BD7F005EFJ-CE2 TTI: BD7F005EFJ-CE2 ROHM Semiconductor Availability: 0In StockSwitching Voltage Regulators Isolated Type Fly-back Converter IC with Integrated Switching MOSFET for Automotive | 0In Stock | SMD/SMT | HTSOP-J8 | 60 V | ||||
Mfr: BM2P06A1J-Z TTI: BM2P06A1J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | |||||
Mfr: BD933N1G-CTR TTI: BD933N1G-CTR ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators FIXED OUTPUT LDO REGULATOR | 0In Stock | SMD/SMT | SSOP-5 | 3.3 V | BD933N1G-C | |||
Mfr: BD900N5WFP2-CE2 TTI: BD900N5WFP2-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators .5A ADJ OUTPUT LDO REGULATOR | 0In Stock | SMD/SMT | TO-263-5 | |||||
Mfr: BD00HA3VEFJ-CE2 TTI: BD00HA3VEFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD00IC0JEFJ-E2 TTI: BD00IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | |||||
Mfr: BD15IC0JEFJ-E2 TTI: BD15IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 1.5 V | ||||
Mfr: BD25IC0JEFJ-E2 TTI: BD25IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 2.5 V | ||||
Mfr: BD33IC0JEFJ-E2 TTI: BD33IC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators HIGH-ACCURACY LDO REGULATOR | 0In Stock | SMD/SMT | HTSOP-J8 | 3.3 V | ||||
Mfr: BDJ0FC0JEFJ-E2 TTI: BDJ0FC0JEFJ-E2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators 1A 10V FIXED OUTPUT LDO REG | 0In Stock | SMD/SMT | HTSOP-J8 | 10 V | ||||
Mfr: BD67871MWV-ZE2 TTI: BD67871MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | SMD/SMT | UQFN-28 | |||||
Mfr: BM1Q002AFJ-LBE2 TTI: BM1Q002AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | ||||
Mfr: BM1Q021AFJ-LBE2 TTI: BM1Q021AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | ||||
Mfr: BD450S2EFJ-CE2 TTI: BD450S2EFJ-CE2 ROHM Semiconductor Availability: 0In StockLDO Voltage Regulators Automotive 200mA 5.0V, Fixed Output LDO Regulators:The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (Typ) current consump | 0In Stock | SMD/SMT | HTSOP-J8 | 5 V | BD450S2EFJ-C |