• Voltage Regulators & Voltage Controllers
  • LDO Voltage Regulators

BUxxJA2DG-C - LDO Voltage Regulators

4 Results
4 Results
Filtered By:SemiconductorsPower Management ICsVoltage Regulators & Voltage Controllers
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
Output Voltage
Output Current
Number of Outputs
Polarity
Quiescent Current
Input Voltage - Min
Input Voltage - Max
PSRR / Ripple Rejection - Typ
Output Type
Minimum Operating Temperature
Maximum Operating Temperature
Dropout Voltage
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BU1CJA2DG-CTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

LDO Voltage Regulators

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-5
1.25 V
200 mA
1 Output
Positive
1.7 V
6 V
68 dB
Fixed
- 40 C
+ 125 C
160 mV
AEC-Q100
BUxxJA2DG-C
Reel
BU1CJA2DG-C
Datasheet
Mfr: BU33JA2DG-CTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

LDO Voltage Regulators

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-5
3.3 V
200 mA
1 Output
Positive
1.7 V
6 V
68 dB
Fixed
- 40 C
+ 125 C
85 mV
AEC-Q100
BUxxJA2DG-C
Reel
BU33JA2DG-C
Datasheet
Mfr: BU2JJA2DG-CTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

LDO Voltage Regulators

Not Available Online

Call
or
View Details
SMD/SMT
SSOP-5
2.85 V
200 mA
1 Output
Positive
1.7 V
6 V
68 dB
Fixed
- 40 C
+ 125 C
85 mV
AEC-Q100
BUxxJA2DG-C
Reel
BU2JJA2DG-C
Datasheet
Mfr: BU15JA2DG-CTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

LDO Voltage Regulators

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-5
1.5 V
200 mA
1 Output
Positive
1.7 V
6 V
68 dB
Fixed
- 40 C
+ 125 C
160 mV
AEC-Q100
BUxxJA2DG-C
Reel
BU15JA2DG-C