• Voltage Regulators & Voltage Controllers
  • LDO Voltage Regulators

BD9xxN5-C - LDO Voltage Regulators

6 Results
6 Results
Filtered By:SemiconductorsPower Management ICsVoltage Regulators & Voltage Controllers
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
Output Voltage
Output Current
Number of Outputs
Polarity
Quiescent Current
Input Voltage - Min
Input Voltage - Max
PSRR / Ripple Rejection - Typ
Output Type
Minimum Operating Temperature
Maximum Operating Temperature
Dropout Voltage
Qualification
Series
Packaging
Datasheet
Mfr: BD900N5WFP2-CE2
TTI: BD900N5WFP2-CE2
ROHM Semiconductor
Availability:

0In Stock

New Product
LDO Voltage Regulators .5A ADJ OUTPUT LDO REGULATOR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-5
500 mA
1 Output
3 V
42 V
60 dB
- 40 C
+ 150 C
700 mV
AEC-Q100
BD9xxN5-C
Reel
Datasheet
Mfr: BD950N5WFP2-CE2
TTI: BD950N5WFP2-CE2
ROHM Semiconductor
Availability:

0In Stock

New Product
LDO Voltage Regulators .5A 5V FIXED OUTPUT LDO REG

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-5
5 V
500 mA
1 Output
3 V
42 V
60 dB
Fixed
- 40 C
+ 150 C
700 mV
AEC-Q100
BD9xxN5-C
Reel
Datasheet
Mfr: BD900N5FP2-CE2
TTI: BD900N5FP2-CE2
ROHM Semiconductor
Availability:

0In Stock

New Product
LDO Voltage Regulators .5A ADJ OUTPUT LDO REGULATOR

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-5
500 mA
1 Output
3 V
42 V
60 dB
- 40 C
+ 150 C
700 mV
AEC-Q100
BD9xxN5-C
Reel
Datasheet
Mfr: BD950N5FP2-CE2
TTI: BD950N5FP2-CE2
ROHM Semiconductor
Availability:

0In Stock

New Product
LDO Voltage Regulators .5A 5V FIXED OUTPUT LDO REG

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-3
5 V
500 mA
1 Output
3 V
42 V
60 dB
Fixed
- 40 C
+ 150 C
700 mV
AEC-Q100
BD9xxN5-C
Reel
Datasheet
Mfr: BD933N5WFP2-CE2
TTI: BD933N5WFP2-CE2
ROHM Semiconductor
Availability:

0In Stock

New Product
LDO Voltage Regulators .5A 3.3V FIXED OUTPUT LDO REG

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-5
3.3 V
500 mA
1 Output
3 V
42 V
60 dB
Fixed
- 40 C
+ 150 C
700 mV
AEC-Q100
BD9xxN5-C
Reel
Datasheet
Mfr: BD933N5FP2-CE2
TTI: BD933N5FP2-CE2
ROHM Semiconductor
Availability:

0In Stock

New Product
LDO Voltage Regulators .5A 3.3V FIXED OUTPUT LDO REG

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-3
3.3 V
500 mA
1 Output
3 V
42 V
60 dB
Fixed
- 40 C
+ 150 C
700 mV
AEC-Q100
BD9xxN5-C