SMD - BU42(43)xxFVE - Supervisory Circuits
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4217FVE-TR TTI: BU4217FVE-TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits LOW VOLT DETECT VOLT 1.9V | 0In Stock | Voltage Detector | SMD/SMT | VSOF-5 | 1.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxFVE | Reel | BU4217FVE |