• Supervisory Circuits

SMD - BD46 - Supervisory Circuits

1 Results
1 Results
Filtered By:SemiconductorsPower Management ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Mounting Style
Package / Case
Threshold Voltage
Number of Inputs Monitored
Output Type
Manual Reset
Watchdog Timers
Battery Backup Switching
Reset Delay Time
Supply Voltage - Max
Minimum Operating Temperature
Maximum Operating Temperature
Accuracy
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BD46271G-TR
TTI: BD46271G-TR
ROHM Semiconductor
Availability:

Not Available Online

End of Life
Supervisory Circuits RESET DETEC VOLT 2.8V

Not Available Online

Call
or
View Details
Voltage Detector
SMD/SMT
SSOP-5
2.7 V
1 Input
CMOS
Manual Reset
No Watchdog
No Backup
100 ms
10 V
- 40 C
+ 105 C
1 %
BD46
Reel
BD46271G