Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD42540FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 3-42V SOP-J8 12A LDO Regulator | Not Available Online | Voltage Detector | SMD/SMT | SOP-J8-8 | 1 Input | No Manual Reset | No Watchdog | No Backup | 42 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD42540FJ-C | |||||||
Not Available Online | Voltage Monitor | SMD/SMT | Programmable | 2 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 85 C | CPC5712 | Tube | ||||||||
Mfr: BD52W05G-CTR TTI: BD52W05G-CTR ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits MOS TRANSISTORS | Not Available Online | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 125 us | 6 V | - 40 C | + 125 C | 5 % | Reel | BD52W05G-C | |||||
Mfr: BD5312G-2CGTR TTI: BD5312G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 1.2V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5312G-2C | ||||
Mfr: BD5228NVX-2CTL TTI: BD5228NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | Voltage Detector | SMD/SMT | SSON-4 | 2.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5228NVX-2C | ||||
Mfr: BD70H37G-2CTR TTI: BD70H37G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.66 V | 1 Input | Active High, Open Drain | Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD70H37G-2C | |||||
Mfr: BD70H38G-2CTR TTI: BD70H38G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.76 V | 1 Input | Active High, Open Drain | Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD70H38G-2C | |||||
Mfr: BD73H38G-2CTR TTI: BD73H38G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.76 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD73H38G-2C | |||||
Mfr: BD49E27G-TR TTI: BD49E27G-TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits VOLTAGE DETECTOR | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49E27G | |||
Mfr: BU4816G-TR TTI: BU4816G-TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits IC VOLTAGE DETECTOR CMOS 1.6V | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4816G | Reel | BU4816G | ||||
Mfr: BD4930G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.0V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD4930G | |||
Mfr: BD5248G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 4.8V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.8 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 10 V | - 40 C | + 105 C | 1 % | BD52 | Reel | BD5248G | ||||
Mfr: BD5339G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS DETEC VOLT 3.9V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Programmable | 10 V | - 40 C | + 105 C | 1 % | BD53 | Reel | BD5339G | |||
Mfr: BU4216G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4216G | |||
Mfr: BU4223G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4223G | ||||
Mfr: BU4212G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4212G | |||
Mfr: BU4236G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4236G | |||
Mfr: BU4343G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4343G | |||
Mfr: BU4346G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4346G | |||
Mfr: BU4347G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4347G | |||
Mfr: BU4321G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS LOW VOLT DETEC | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | Adjustable | 7 V | - 40 C | + 125 C | 1 % | BU42(43)xxG | Reel | BU4321G | |||
Mfr: BU4925G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt CMOS Detector; 2.5V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4925G | Reel | BU4925G | ||||
Mfr: BU4833G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits CMOS Voltage Detector;3.3V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4833G | Reel | BU4833G | ||||
Mfr: BD6046GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits Chrg Protct IC w/FET 6.7V over Volt Det | 0In Stock | Voltage Detector | SMD/SMT | VCSP50L2-13 | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 28 V | - 40 C | + 85 C | BD6046GUL | Reel | BD6046GUL | ||||||
Mfr: BU4832G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt Std CMOS Voltage Detector | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4832G | Reel | BU4832G |