Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU4916F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 1.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4916F | Reel | BU4916F | ||||
Mfr: BU4917F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 1.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4917F | Reel | BU4917F | ||||
Mfr: BU4920FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4920FVE | Reel | BU4920FVE | ||||
Mfr: BD9753FV-FE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits MICROWIRE 2KBIT 8PIN 128X16 2.5V/3.3V/5V | Not Available Online | BD9753FV | Reel | ||||||||||||||||||
Mfr: BU46K462G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC Vtg detector | Not Available Online | Voltage Detector | SMD/SMT | SOT-23-3 | 4.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU46K462G | |||
Mfr: BU46K472G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC Vtg detector | Not Available Online | Voltage Detector | SMD/SMT | SOT-23-3 | 4.7 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 200 ms | 6 V | - 40 C | + 105 C | 1 % | BU45/BU46 | Reel | BU46K472G | |||
Mfr: BD37A19FVM-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits VOLT. DET. IC W/WATCHDOG | Not Available Online | Voltage Detector | SMD/SMT | MSOP-8 | 1.9 V | 1 Input | Active High, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 10 V | - 40 C | + 105 C | 1.5 % | BD37A | Reel | BD37A19FVM | |||
Mfr: BU4809FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 900 mV | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4809FVE | Reel | BU4809FVE | ||||
Mfr: BU4939FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 3.9 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4939FVE | Reel | BU4939FVE | ||||
Mfr: BU4825FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 2.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4825FVE | Reel | BU4825FVE | ||||
Mfr: BU4824G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4824G | Reel | BU4824G | ||||
Mfr: BU4816FVE-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | VSOF-5 | 1.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4816FVE | Reel | BU4816FVE | ||||
Mfr: BU4813G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC CMOS VOLT DETECT | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4813G | Reel | BU4813G | ||||
Mfr: BU4827G-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Low Volt Std CMOS Voltage Detector | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4827G | Reel | BU4827G | ||||
Mfr: BD49K26G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 30V Nch+Pch Middle Power MOSFET, TSMT8 | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 2.6 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49K26G | |||
Mfr: BD5249G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 4.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | BD5249G-2M | |||||
Mfr: BD5310G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2 % | AEC-Q100 | BD5310G-2M | |||||
Mfr: BD5314G-2MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 1.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 105 C | 2 % | AEC-Q100 | BD5314G-2M | |||||
Mfr: BU4933F-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits IC LO VOLT DETECTOR CMOS | Not Available Online | Voltage Detector | SMD/SMT | SOP-4 | 3.3 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 1 % | BU4933F | Reel | BU4933F | ||||
Mfr: BD49K24G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Sup Det 2.3-6V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 2.4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49K24G | |||
Mfr: BD49K40G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Volt Sup Det 2.3-6V | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 4 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD49 | Reel | BD49K40G | |||
Mfr: BD48K35G-TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits Standard Voltage Detector | Not Available Online | Voltage Detector | SMD/SMT | SSOP-3 | 3.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 100 us | 10 V | - 40 C | + 105 C | 1 % | BD48 | Reel | BD48K35G | |||
Mfr: BD45E242G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.4 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 200 ms | 10 V | - 40 C | + 105 C | 1 % | BD45ExxxG-M | AEC-Q101 | Reel | BD45E242G-M | ||
Mfr: BD45E261G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 2.6 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 100 ms | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD45E261G-M | ||||
Mfr: BD45E315G-MTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.1 V | 1 Input | Open Drain | Manual Reset | No Watchdog | No Backup | 50 ms | 10 V | - 40 C | + 105 C | 1 % | AEC-Q101 | BD45E315G-M |