Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2 % | BD52xxG-M | AEC-Q100 | Reel | BD5215G-2M | |||
Mfr: BD70H31G-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits AECQ | Not Available Online | Voltage Detector | SMD/SMT | SSOP-5 | 3.06 V | 1 Input | Active High, Open Drain | Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD70H31G-C | |||||
Mfr: BD52W04G-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, Free Time Delay Setting Dual Output Window Voltage Detector (Reset) IC for Automotive | 0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 125 us | 6 V | - 40 C | + 125 C | 5 % | Reel | BD52W04G-C | |||||
Mfr: BD52W06G-CTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, Free Time Delay Setting Dual Output Window Voltage Detector (Reset) IC for Automotive | 0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 125 us | 6 V | - 40 C | + 125 C | 5 % | Reel | BD52W06G-C | |||||
Mfr: TCTH012AE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA Latching-func PTCGOOD: Push-Pull | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 1 Input | Push-Pull | No Manual Reset | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | ||||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.2 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2 % | BD52xxG-M | AEC-Q100 | Reel | BD5212G-2M | |||
Mfr: BD5243G-1TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits ICs, Power Management, Nano Energy™, 4.3V, Adjustable Delay Voltage Detector | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4.3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Active Low | Manual Reset | Watchdog | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Active Low | Manual Reset | Watchdog | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Active Low | Manual Reset | Watchdog | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 3.4 V | 1 Input | Active High, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 4.6 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
Mfr: BD52W03G-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits AECQ | Not Available Online | Voltage Detector | SMD/SMT | SSOP-6 | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 125 us | 6 V | - 40 C | + 125 C | 5 % | AEC-Q100 | Reel | BD52W03G-C | ||||
Mfr: BD5216G-1TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits ICs, Power Management, Nano Energy™, 1.6V, Adjustable Delay Voltage Detector | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 1 % | Reel | ||||||
Mfr: BD71L3SHFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits 3.83V, High Accuracy, CMOS Output Type, Over Voltage Detector IC | 0In Stock | Voltage Detector | SMD/SMT | HVSOF-5 | 3.83 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | Reel | BD71L3SHFV | ||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.7 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5227G-2M | ||||
Mfr: BD39040MUF-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | VQFN-16 | 800 mV | 4 Input | Open Drain | No Manual Reset | Watchdog | No Backup | 10 ms | 5.5 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD39040MUF-C | |||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5226G-2M | ||||
Mfr: BD42540FJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits 3-42V SOP-J8 12A LDO Regulator | Not Available Online | Voltage Detector | SMD/SMT | SOP-J8-8 | 1 Input | No Manual Reset | No Watchdog | No Backup | 42 V | - 40 C | + 150 C | AEC-Q100 | Reel | BD42540FJ-C | |||||||
Not Available Online | Voltage Monitor | SMD/SMT | Programmable | 2 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 85 C | CPC5712 | Tube | ||||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2 % | BD53xxG-M | AEC-Q100 | Reel | BD5315G-2M | |||
Mfr: BD71L4LHFV-1GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | HVSOF-5 | 4.05 V | 1 Input | Active Low, Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 85 C | 0.8 % | Reel | BD71L4LHFV-1 | |||||
Mfr: TCTH021BE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits Over Temp Detection IC IPTCO: 10uA VDET: 0.5V PTCGOOD: Open-Drain | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 5.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 2.3 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | 2 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 85 C | 1 % | Reel |