Supervisory Circuits
2,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Package / Case | Threshold Voltage | Number of Inputs Monitored | Output Type | Manual Reset | Watchdog Timers | Battery Backup Switching | Reset Delay Time | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Accuracy | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD5342G-2CGTR TTI: BD5342G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 4.2V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4.2 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5342G-2C | |||||
Mfr: BD5229G-1TR TTI: BD5229G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 2.9V ADJ DELAY VOLTAGE DETECT | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
Mfr: BD5216G-2CGTR TTI: BD5216G-2CGTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits 1.6V VOLT DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 125 C | 3 % | Reel | BD5216G-2C | |||||
Mfr: BD39042MUF-CE2 TTI: BD39042MUF-CE2 ROHM Semiconductor Availability: 0In StockSupervisory Circuits SUPERVISOR IC QUAD POWER | 0In Stock | Voltage Detector | SMD/SMT | VQFN-16 | 4 Input | Open Drain | No Manual Reset | Watchdog | No Backup | 10 ms | 5.5 V | - 40 C | + 125 C | 1.4 % | Reel | BD39042MUF-C | |||||
Mfr: BD5231NVX-2CTL TTI: BD5231NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | Voltage Detector | SMD/SMT | SSON-4 | 3.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5231NVX-2C | ||||
Mfr: BD87B29FVM-CTR TTI: BD87B29FVM-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits Voltage Detector ICs with Watchdog Timer for Automotive | 0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 2.9 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | ||||||
Mfr: BD5230G-1TR TTI: BD5230G-1TR ROHM Semiconductor Availability: 0In StockSupervisory Circuits Nano Energy, 3.0V, Adjustable Delay Voltage Detector | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
Mfr: BD5226NVX-2CTL TTI: BD5226NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | Voltage Detector | SMD/SMT | SSON-4 | 2.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5226NVX-2C | ||||
Mfr: BD73H37G-2CTR TTI: BD73H37G-2CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits OUTPUT SUPERVISORY IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3.66 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD73H37G-2C | |||||
Mfr: BD48W00G-CTR TTI: BD48W00G-CTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits AECQ | 0In Stock | Voltage Detector | SMD/SMT | SSOP-6 | 1.2 V | 2 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 2.5 % | AEC-Q100 | Reel | BD48W00G-C | ||||
Mfr: BD5229NVX-2CTL TTI: BD5229NVX-2CTL ROHM Semiconductor Availability: 0In StockSupervisory Circuits NANO ENERGY ADJUSTABLE | 0In Stock | Voltage Detector | SMD/SMT | SSON-4 | 2.9 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 125 C | 3 % | AEC-Q100 | Reel | BD5229NVX-2C | ||||
Mfr: BD5230G-2MTR TTI: BD5230G-2MTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits VOLTAGE DETECTOR IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 3 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5230G-2M | |||
Mfr: BD5244G-2MTR TTI: BD5244G-2MTR ROHM Semiconductor Availability: 0In StockSupervisory Circuits LOW CURRENT VOLT DET IC | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4.4 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5244G-2M | |||
Mfr: CPC5712UTR TTI: CPC5712UTR IXYS Integrated Circuits Availability: 0In StockSupervisory Circuits Phone Line Monitor | 0In Stock | Voltage Monitor | SMD/SMT | Programmable | 2 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 85 C | CPC5712 | Reel | |||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.5 V | 1 Input | CMOS | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2 % | BD53xxG-M | AEC-Q100 | Reel | BD5315G-2M | |||
Mfr: BD71L4LHFV-1GTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSupervisory Circuits | Not Available Online | Voltage Detector | SMD/SMT | HVSOF-5 | 4.05 V | 1 Input | Active Low, Open Drain | No Manual Reset | No Watchdog | No Backup | 6 V | - 40 C | + 85 C | 0.8 % | Reel | BD71L4LHFV-1 | |||||
Mfr: TCTH021BE,LF(CT TTI: Not Assigned Toshiba Availability: Not Available OnlineSupervisory Circuits Over Temp Detection IC IPTCO: 10uA VDET: 0.5V PTCGOOD: Open-Drain | Not Available Online | Voltage Detector | SMD/SMT | SOT-553-5 | 5.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 5.5 V | - 40 C | + 125 C | 8 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 2.3 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | 2 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 85 C | 1 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 1.1 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2 % | BD52xxG-M | AEC-Q100 | Reel | BD5211G-2M | |||
0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 4.6 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 55.5 ms | 7 V | - 40 C | + 105 C | 2.5 % | AEC-Q100 | Reel | BD5246G-2M | ||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 2.8 V | 1 Input | Active High, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 3.4 V | 1 Input | Active Low, Open Drain | No Manual Reset | Watchdog | No Backup | 6.9 ms | 20 V | - 40 C | + 125 C | Reel | |||||||
Mfr: BD5225G-1TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSupervisory Circuits ICs, Power Management, Nano Energy™, 2.5V, Adjustable Delay Voltage Detector | 0In Stock | Voltage Detector | SMD/SMT | SSOP-5 | 2.5 V | 1 Input | Open Drain | No Manual Reset | No Watchdog | No Backup | 7 V | - 40 C | + 85 C | 0.9 % | Reel | ||||||
0In Stock | Voltage Detector | SMD/SMT | MSOP-8 | 1 Input | Active Low | Manual Reset | Watchdog | 6.9 ms | 20 V | - 40 C | + 125 C | Reel |