NEH71xx - Power Management Specialized - PMIC
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage, Max | Input Voltage, Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NEH7110BUHP TTI: Not Assigned Nexperia Availability: 0In StockPower Management Specialized - PMIC NEH7110BU/SOT8080/HVQFN28 | 0In Stock | NEH71xx | Energy Harvesting PMIC | SMD/SMT | HVQFN-28 | 200 mA | 4.5 V | 0 V | - 40 C | + 85 C | 140 mA | Reel | 935692161128 935690000000 | ||||
Mfr: NEH7100BUHP TTI: Not Assigned Nexperia Availability: 0In StockPower Management Specialized - PMIC NEH7100BU/SOT8080/HVQFN28 | 0In Stock | NEH71xx | Energy Harvesting PMIC | SMD/SMT | HVQFN-28 | 200 mA | 4.5 V | 0 V | - 40 C | + 85 C | 140 mA | Reel | 935691660128 935690000000 |