BM81004MUV - Power Management Specialized - PMIC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage - Max | Input Voltage - Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM81004MUV-ZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC 12V Input Multi-Ch Pwr Supply IC | Not Available Online | BM81004MUV | Multi-Channel PMIC | SMD/SMT | VQFN-48 | 200 mA | 14 V | 8.6 V | 18 V | - 40 C | + 105 C | 5.4 mA | Reel | BM81004MUV |