BD9890F - Power Management Specialized - PMIC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage - Max | Input Voltage - Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD9890F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC IC LCD INVRTR CNTRL | Not Available Online | BD9890F | Converters | SMD/SMT | SOP-28 | 5 mA | 14 V | 5 V | 3.162 V | - 40 C | + 90 C | 11 mA | Reel |