BD9745EKN - Power Management Specialized - PMIC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage, Max | Input Voltage, Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD9745EKN-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC CONV SURFMNT NON ISO AC/DC 240-358V | Not Available Online | BD9745EKN | Voltage Regulator, Multiple Outputs | SMD/SMT | HQFN-48 | 1.5 A, 1.8 A | 5.5 V | 1.5 V | - 25 C | + 85 C | 4.8 mA | Reel | BD9745EKN |