BD6023AGU - Power Management Specialized - PMIC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage, Max | Input Voltage, Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD6023AGU-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC CCD CAMERA MODULE POWER SUPPLY | Not Available Online | BD6023AGU | SMD/SMT | VCSP-52 | 100 mA, 150 mA | 4.5 V | 2.7 V | 3.06 V | - 30 C | + 85 C | 100 nA | Reel |