Power Management Specialized - PMIC
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage, Max | Input Voltage, Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA5810FP-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC VOLT CURRENT CNTRLLR 6PIN | Not Available Online | BA5810FP | Controller | SMD/SMT | 13.2 V | 4.3 V | - 40 C | + 85 C | 22.9 mA | Reel | |||||||
Mfr: BD3925HFP-CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC 4.5-36V HRP5 12A LDO Regulator | Not Available Online | Voltage Tracker | SMD/SMT | HRP-5 | 500 mA | 14 V | 2.5 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD3925HFP-C | |||||
Mfr: BD39001EKV-C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | BD39001EKV-CE2 | |||||||||||||||
Mfr: BD71805MWV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | BD71805MWV-E2 | |||||||||||||||
Mfr: TB9045FNG-120,EL TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Automotive | SMD/SMT | HTSSOP-48 | 400 mA, 800 mA | 28 V | 2.7 V | 5.1 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: SIC648AED-T1-GE3 TTI: Not Assigned Vishay Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | SIC | SMD/SMT | PowerPAK MLP55-32L | 18 V | 4.5 V | 60 A | ||||||||||
Mfr: SIC856ED-T1-GE3 TTI: Not Assigned Vishay Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online |