Power Management Specialized - PMIC
205 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage, Max | Input Voltage, Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD6171KV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC TFT POWER MNGMNT IC | Not Available Online | BD6171KV | LCD, TFT | SMD/SMT | VQFP-48 | 100 mA | 24 V | 6 V | 5 V | - 40 C | + 85 C | 5 mA | Reel | ||||
Not Available Online | BD8162EKV | Gamma Voltage | SMD/SMT | QFP-64 | 14 V | 4.2 V | - 40 C | + 105 C | Bulk | ||||||||
Mfr: BD9882F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC IC LCD INVRTR CNTRL | Not Available Online | BD9882F | Converters | SMD/SMT | SOP-20 | 14 V | 5 V | - 40 C | + 95 C | Reel | |||||||
Not Available Online | Through Hole | 0 C | + 60 C | Bulk | |||||||||||||
Mfr: TB9045FNG-110 TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | ||||||||||||||||
Mfr: PNXF6505BDA-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | ||||||||||||||||
Mfr: NXF6501DC-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Driver | SMD/SMT | TSOT-23-5 | 1.2 A | 5.5 V | 2.25 V | 17 V | - 55 C | + 125 C | |||||||
Mfr: SIC657CD-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | SIC | General Purpose | SMD/SMT | PowerPAK MLP55-31L | 24 V | 4.5 V | - 40 C | + 150 C | 300 uA | Reel | ||||||
Mfr: TB9045FNG-150,EL TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Automotive | SMD/SMT | HTSSOP-48 | 400 mA, 800 mA | 28 V | 2.7 V | 5.1 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: BD9745EKN-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC CONV SURFMNT NON ISO AC/DC 240-358V | Not Available Online | BD9745EKN | Voltage Regulator, Multiple Outputs | SMD/SMT | HQFN-48 | 1.5 A, 1.8 A | 5.5 V | 1.5 V | - 25 C | + 85 C | 4.8 mA | Reel | BD9745EKN | ||||
Mfr: BD9882FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC IC LCD INVRTR CNTRL | Not Available Online | BD9882FV | Converters | SMD/SMT | SSOP-B-20 | 14 V | 5 V | - 40 C | + 95 C | Reel | |||||||
Mfr: BD9889FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC IC LCD INVRTR CNTRL | Not Available Online | BD9889FV | Converters | SMD/SMT | SSOP-28 | 14 V | 5 V | - 40 C | + 90 C | Reel | |||||||
Mfr: BD9884FV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC IC LCD INVRTR CNTRL | Not Available Online | BD9884FV | Converters | SMD/SMT | SSOP-B-28 | 11 V | 5 V | - 35 C | + 85 C | Reel | |||||||
Mfr: BA5810FM-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC HOMESECURITY IMAGE PROCESSOR | Not Available Online | BA5810FM | HSOP-28 | Reel | |||||||||||||
Not Available Online | BD8184MUV-E2 | ||||||||||||||||
Mfr: BD71837MWV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | ||||||||||||||||
Mfr: BD71805MWV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC System PMIC | Not Available Online | Battery Management | SMD/SMT | UQFN-64 | 300 mA, 1 A, 2 A | 28 V | 1.5 V | 3.35 V | - 40 C | + 85 C | 3 mA | Bulk | BD71805MWV | ||||
Mfr: TB9044AFNG,EL TTI: Not Assigned Toshiba Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Automotive | SMD/SMT | HTSSOP-48 | 400 mA | 6 V | 6 V | 5.1 V | - 40 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: BD9215AFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC IC LCD INVRTR CNTRL | Not Available Online | BD9215AFV | Converters | SMD/SMT | SSOP-28 | 30 V | 8.5 V | - 40 C | + 85 C | 5 mA | Reel | ||||||
Mfr: PNXF6501DC-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Through Hole | - 10 C | + 60 C | Bulk | |||||||||||||
Mfr: BD6020GU-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC CCD CAMERA POWER SUPPLY IC | Not Available Online | BD6020GU | Reel | ||||||||||||||
Mfr: BD6023AGU-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC CCD CAMERA MODULE POWER SUPPLY | Not Available Online | BD6023AGU | SMD/SMT | VCSP-52 | 100 mA, 150 mA | 4.5 V | 2.7 V | 3.06 V | - 30 C | + 85 C | 100 nA | Reel |