Power Management Specialized - PMIC
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage, Max | Input Voltage, Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM1Z002FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | BM1Z00xFJ | Analog | SMD/SMT | SOP-J7S | 28 V | 10 V | - 40 C | + 105 C | 160 uA | Reel | BM1Z002FJ | |||||
Mfr: BM1Z102FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | BM1Z10xFJ | Analog | SMD/SMT | SOP-J11 | 28 V | 10 V | - 40 C | + 105 C | 160 uA | Reel | BM1Z102FJ | |||||
Mfr: SIC544ACD-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Management Specialized - PMIC | 0In Stock | VR Power | SMD/SMT | PowerPAK MLP4535-22L | 45 A | 24 V | 4.5 V | - 40 C | + 150 C | 225 uA | Reel | ||||||
Mfr: SIC570AED-T1-GE3 TTI: Not Assigned Vishay / Siliconix Availability: 0In StockPower Management Specialized - PMIC | 0In Stock | Integrated Power Stage | SMD/SMT | MLP-30 | 60 A | 16 V | 4.5 V | Reel | |||||||||
Mfr: BM1Z001FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Analog | SMD/SMT | SOP-J7S | 28 V | 10 V | - 40 C | + 105 C | 160 uA | Reel | BM1Z001FJ | ||||||
Mfr: BD71815AGW-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Management Specialized - PMIC PMIC for Bat Pwr Dev 5 Bucks, 8 LDOs, GPO | 0In Stock | BD71815 | Battery Management | SMD/SMT | UCSP55M4C-80 | 500 mA, 800 mA, 1 A | 5.5 V | 2.9 V | 3.35 V | - 40 C | + 85 C | Reel | BD71815AGW | ||||
Mfr: BD39031MUF-CE2 TTI: BD39031MUF-CE2 ROHM Semiconductor Availability: 0In StockPower Management Specialized - PMIC POWER MANAGEMENT IC | 0In Stock | Automotive | SMD/SMT | VQFN-40 | 2.5 A | 28 V | 4 V | 5 V | - 40 C | + 125 C | Reel | BD39031MUF-C | |||||
Mfr: SIC652CD-T1-GE3 TTI: SIC652CD-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 55A POWER STAGE PLUS 5V PWM | 0In Stock | SIC | General Purpose | SMD/SMT | PowerPAK MLP55-31L | 24 V | 4.5 V | - 40 C | + 125 C | 100 uA | Reel | ||||||
Mfr: SIC820ED-T1-GE3 TTI: SIC820ED-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 80A SMART POWER STAGE IMON+TMO | 0In Stock | SIC | Special Purpose | SMD/SMT | MLP56-39 | 80 A | 16 V | 4.5 V | Reel | ||||||||
Mfr: BD3378MUV-ME2 TTI: BD3378MUV-ME2 ROHM Semiconductor Availability: 0In StockPower Management Specialized - PMIC MULTIPLE INPUT SWITCH MONITOR | 0In Stock | Automotive | SMD/SMT | VQFN-48 | 21 mA | 5.25 V | 3.1 V | 5.25 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD3378MUV-M | ||||
Mfr: SIC641ACD-T1-GE3 TTI: SIC641ACD-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 55A DrMOS 3.3V PWM PowerPAK (MLP31-55) | 0In Stock | SIC | General Purpose | SMD/SMT | MLP55-31 | 16 V | 2.5 V | - 40 C | + 125 C | 55 A | Reel | ||||||
Mfr: SIC830ED-T1-GE3 TTI: SIC830ED-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 80A SMART POWER STAGE IMON+TMO | 0In Stock | SIC | Special Purpose | SMD/SMT | MLP56-39 | 80 A | 19 V | 12 V | Reel | ||||||||
Mfr: SIC638CD-T1-GE3 TTI: SIC638CD-T1-GE3 Vishay / Siliconix Availability: 0In StockPower Management Specialized - PMIC 50A 1.5MHz 19V PowerPAK MLP55-31L | 0In Stock | SIC | General Purpose | SMD/SMT | PowerPAK MLP55-31L | 24 V | 2.7 V | - 40 C | + 125 C | 350 uA | Reel | ||||||
Mfr: BD9573MUF-ME2 TTI: BD9573MUF-ME2 ROHM Semiconductor Availability: 0In StockPower Management Specialized - PMIC AECQ | 0In Stock | Automotive | SMD/SMT | VQFN-56 | 5.2 A | 3.6 V | 3 V | 5.09 V | - 40 C | + 105 C | AEC-Q100 | Reel | BD9573MUF-M | ||||
Mfr: BD49101AEFS-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Management Specialized - PMIC Multi-Channel PS IC for Car Audio Sys | 0In Stock | Multi-Channel PMIC | SMD/SMT | HTSSOP-44 | 1.5 A | 25 V | 5.5 V | 25 V | - 40 C | + 85 C | AEC-Q100 | Reel | BD49101AEFS-M | ||||
Mfr: BD42530FPJ-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Output Voltage Tracker | SMD/SMT | TO-252-5 | 250 mA | 42 V | 5.6 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD42530FPJ-C | |||||
Mfr: BD81849MUV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Management Specialized - PMIC | 0In Stock | Gamma Voltage | SMD/SMT | VQFN-32 | 40 mA | 18 V | 2.1 V | - 40 C | + 105 C | AEC-Q100 | Reel | BD81849MUV-C | |||||
Mfr: BD9596BMWV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Power Management IC | SMD/SMT | UQFN-88 | 13.54 A | 5.5 V | 3.5 V | 1.2 V | - 40 C | + 95 C | 22 mA | Reel | BD9596BMWV-M | ||||
Mfr: BD8165MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC PNP Driver Transistor | Not Available Online | LCD, TFT | SMD/SMT | VQFN-48 | 150 mA | 18 V | 4.2 V | - 40 C | + 105 C | Reel | BD8165MUV | ||||||
Mfr: NXF6505ADM-Q100/GH TTI: Not Assigned Nexperia Availability: 0In StockPower Management Specialized - PMIC NXF6505ADM-Q100/SOT8120/LSOT6 | 0In Stock | SMD/SMT | LSOT-6 | 20 A | 5.5 V | 2.25 V | - 55 C | + 125 C | Reel | 935692543125 935690000000 | |||||||
Mfr: BD3533F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockPower Management Specialized - PMIC REGULATOR 2.7V-5.5V | 0In Stock | BD3533F | DDR Termination Regulator | SMD/SMT | SOP-8 | 3 A | 5.5 V | 1 V | - 20 C | + 100 C | Reel | BD3533F | |||||
Mfr: BD39001EKV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC Bck-Bst Reg+LDO+Tmr 4-30V; HTQFP48V | Not Available Online | Voltage Regulator, Multiple Outputs | SMD/SMT | HTQFP48V-48 | 600 mA, 900 mA | 30 V | 4 V | 5.5 V | - 40 C | + 125 C | 8 mA | AEC-Q100 | Reel | BD39001EKV-C | |||
Mfr: BD81010MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC Gamma TFT-LCD IC w/DAC 2.1-3.6V | Not Available Online | Gamma Voltage | SMD/SMT | VQFN-32 | 50 mA | 18 V | 2.1 V | - 40 C | + 85 C | Reel | BD81010MUV | ||||||
Mfr: BM1Z101FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | Analog | SMD/SMT | SOP-J11 | 28 V | 10 V | - 40 C | + 105 C | 160 uA | Reel | BM1Z101FJ | ||||||
Mfr: BD3538F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlinePower Management Specialized - PMIC DDR-SDRAM TERM REG | Not Available Online | DDR Termination Regulator | SMD/SMT | SOP-8 | 1 A | 5.5 V | 1 V | - 40 C | + 105 C | 2 mA | Reel | BD3538F |