TLP5751 - Optically Isolated Gate Drivers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 450 mW | 150 ns | 15 ns | 8 ns | Tube | ||||
Mfr: TLP5751(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5751(TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler, Photo IC Output | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 450 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5751(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5751(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Optocoupler IGBT 1A | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 450 mW | 150 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5751(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler, Photo IC Output | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 110 C | 450 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5751(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5751(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5751(D4-TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5751 | |||||||||||||||||
Mfr: TLP5751(D4-TPE TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5751 | 1.55 V | 8 ns | |||||||||||||||
Mfr: TLP5751(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5751 | |||||||||||||||||
Mfr: TLP5751(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5751 | |||||||||||||||||
Mfr: TLP5751(D4E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5751 | 1.55 V | 8 ns | |||||||||||||||
Mfr: TLP5751(TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5751 | |||||||||||||||||
Mfr: TLP5751(D4-TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5751 | |||||||||||||||||
Mfr: TLP5751(TPE TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5751 | 1.55 V | 8 ns |