Optically Isolated Gate Drivers
500 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | |||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Tube | |||||||
0In Stock | TLP5751H | SMD/SMT | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Reel | ||||
0In Stock | VOM1272 | SMD/SMT | SOP-4 | 1 Channel | 1.4 V | 5 V | 50 mA | 3750 Vrms | - 40 C | + 100 C | Reel | ||||||||
Mfr: TLP351H(F) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 700 ns | 50 ns | 50 ns | Tube | ||||
0In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | ||||
Mfr: VOD3120AB-VT2 TTI: VOD3120AB-VT2 Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Reel | |||||
Mfr: VOD3120AG-V TTI: VOD3120AG-V Vishay Semiconductors Availability: 0In StockOptically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Tube | |||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 150 ns | 56 ns | 25 ns | Reel | ||||||
Mfr: TLP5754H(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | ||||||||||||||||||
Mfr: TLP5754(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 4A 5000Vrms | 0In Stock | TLP5754 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5832(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms | 0In Stock | TLP5832 | SMD/SMT | SOIC-8 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5754H(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | ||||||||||||||||||
Mfr: TLP5702(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5702 | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5752(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | |||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | |||||||
0In Stock | SMD/SMT | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 37 ns | 50 ns | Reel | |||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | |||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | |||||||
Mfr: TLP5751(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5751(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms | 0In Stock | TLP5751 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Reel | |||
Mfr: TLP5754H(E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | ||||||||||||||||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 1.37 V | 5 V | 16 mA | 5300 Vrms | - 40 C | + 105 C | 295 mW | 35 ns | 35 ns | Tube | ||||||
Mfr: TLP5771(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 1A | 0In Stock | TLP577x | Reel | ||||||||||||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel |