IXYS - Optically Isolated Gate Drivers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPC1590PTR TTI: CPC1590PTR IXYS Integrated Circuits Availability: 0In StockOptically Isolated Gate Drivers Optically Isolated Gate Driver | 0In Stock | CPC1590 | SMD/SMT | Flat-Pack 16 | 40 us | 130 us | Reel | |||||||||||||
0In Stock | CPC1590 | SMD/SMT | Flat-Pack 16 | 1 Channel | 1.27 V | 50 mA | 3750 Vrms | - 40 C | + 110 C | 295 mW | 40 us | 130 us | Tube | |||||||
Mfr: CPC1580PTR TTI: CPC1580PTR IXYS Integrated Circuits Availability: 0In StockOptically Isolated Gate Drivers Optically Isolated Gate Driver | 0In Stock | CPC1580 | SMD/SMT | Flat-Pack 16 | 1 Channel | 1.27 V | 50 mA | 3750 Vrms | - 40 C | + 110 C | 295 mW | 48 us | 195 us | Reel | V23109-S2421 | |||||
Not Available Online | CPC1580 | SMD/SMT | Flat-Pack 16 | 48 us | 195 us | Tube | V23109-S2421 |