ROHM Semiconductor - LED Lighting Driver ICs
221 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD18333EUV-ME2 TTI: BD18333EUV-ME2 ROHM Semiconductor Availability: 8,000In StockLED Lighting Driver ICs CONSTANT CURRENT LED DRIVER | 8,000In Stock | 24 Output | Buck | 125 mA | HTSSOP-48 | 40 V | 4.5 V | 400 Hz to 600 Hz | - 40 C | + 125 C | Reel | BD18333EUV-M | |||||
Mfr: BD18353EFV-ME2 TTI: BD18353EFV-ME2 ROHM Semiconductor Availability: 2,500In StockLED Lighting Driver ICs LED DRIVER HTSSOP | 2,500In Stock | 1 Output | Boost | HTSSOP-B-20 | 65 V | 5 V | 200 kHz to 2.5 MHz | 65 V | - 40 C | + 125 C | Reel | BD18353EFV-M | |||||
Mfr: BD18398RUV-ME2 TTI: BD18398RUV-ME2 ROHM Semiconductor Availability: 2,000In StockLED Lighting Driver ICs 3CH LED DRIVER WITH SPI | 2,000In Stock | 3 Output | Buck | 4.8 A | HTSSOP-C-48 | 45 V | 5 V | 200 kHz to 2.25 MHz | 2 V to 60 V | - 40 C | + 150 C | Reel | BD18398RUV-M | ||||
Mfr: BD82A26MUF-ME2 TTI: BD82A26MUF-ME2 ROHM Semiconductor Availability: 5,000In StockLED Lighting Driver ICs NANO CAP LED DRIVER | 5,000In Stock | 6 Output | Boost | 150 mA | VQFN-32 | 48 V | 3 V | 200 kHz to 2.42 MHz | 50 V | - 40 C | + 125 C | Reel | BD82A26MUF-M | ||||
Mfr: BD18347AEFV-ME2 TTI: BD18347AEFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs AECQ | 0In Stock | 4 Output | Boost | 150 mA | HTSSOP-B-16 | 20 V | 5.5 V | 750 Hz | 40 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD18347AEFV-M | |||
Mfr: BD8374HFP-MTR TTI: BD8374HFP-MTR ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED source Dvr | 0In Stock | 1 Output | 500 mA | HRP-7 | 42 V | 4.5 V | 5 kHz | BD8374HFP-M | - 40 C | + 125 C | AEC-Q100 | Reel | BD8374HFP-M | ||||
Mfr: BD18347EFV-ME2 TTI: BD18347EFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs CONSTANT CURRENT LED DRIVER | 0In Stock | 4 Output | Boost | 150 mA | HTSSOP-B-16 | 20 V | 5.5 V | 750 Hz | 40 V | - 40 C | + 125 C | Reel | BD18347EFV-M | ||||
Mfr: BU16501KS2-E2 TTI: BU16501KS2-E2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED DRIVER3-WIRE SERIAL INTER | 0In Stock | 16 Output | PWM | 20 mA, 42.5 mA | QFP-52 | 5.5 V | 2.7 V | 1.2 MHz | - 40 C | + 85 C | Reel | BU16501KS2 | |||||
Mfr: BD18340FV-ME2 TTI: BD18340FV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs Cntrlr Auto LED Lmps 4.5-19V; SSOP-B16 | 0In Stock | 1 Output | Boost, Buck | 400 mA | SSOP-B-16 | 19 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD18340FV-M | |||
Mfr: BD83816EFV-ME2 TTI: BD83816EFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED DRIVER 16CH 3 LINE SERIAL | 0In Stock | 1 Output | PWM | 30 mA, 50 mA | HTSSOP-24 | 5.5 V | 3 V | 1.25 MHz | 35 V | - 40 C | + 125 C | Reel | BD83816EFV-M | ||||
Mfr: BD83732HFP-MTR TTI: BD83732HFP-MTR ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 2 LED | 0In Stock | 1 Output | Boost, Buck | 500 mA | HRP-7 | 42 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | BD83732HFP-M | - 40 C | + 125 C | AEC-Q100 | Reel | BD83732HFP-M | ||
Mfr: BD60A00NUX-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 1ch LED Drvr IC 2.7-5.5V VSON-8 | Not Available Online | 1 Output | Boost | 30 mA | VSON-8 | 5.5 V | 2.7 V | 600 kHz | Adjustable | BD60A00NUX | - 40 C | + 85 C | Reel | BD60A00NUX | |||
Mfr: BD8379EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 12ch LED Drvr IC 3-5.5V; HTSSOP-B20 | 0In Stock | 12 Output | 50 mA | HTSSOP-B-20 | 5.5 V | 3 V | 1.25 MHz | 35 V | - 40 C | + 105 C | AEC-Q100 | Reel | BD8379EFV-M | ||||
Mfr: BD9397EFV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 6 Output | Boost | 400 mA | HTSSOP-40 | 35 V | 9 V | 500 kHz | Adjustable | - 40 C | + 85 C | Reel | BD9397EFV | ||||
Mfr: BD18354MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | 2 Output | Boost | VQFN-40 | 70 V | 5 V | 100 kHz to 2.5 MHz | 0 V to 70 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: BD1604MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs Backlight LED Driver for Small Panel | 0In Stock | 4 Output | Charge Pump | 30 mA | VQFN-16 | 5.5 V | 2.7 V | 1 MHz | Adjustable | BD1604MUV | - 30 C | + 85 C | Reel | BD1604MUV | |||
Mfr: BD81A24EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max | Not Available Online | 4 Output | Boost, Buck | 120 mA | HTSSOP-B-28 | 35 V | 4.5 V | 200 kHz to 2.2 MHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD81A24EFV-M | |||
Mfr: BD18337EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | 4 Output | Boost, Buck | 150 mA | HTSSOP-B-16 | 20 V | 5.5 V | 750 Hz | Adjustable | - 40 C | + 125 C | Reel | BD18337EFV-M | ||||
Mfr: BD8388FV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 8ch LED Driver IC 3-line Serial Intfce | 0In Stock | 8 Output | Boost | 50 mA | SSOP-B-16 | 5.5 V | 3 V | 1.25 MHz | 40 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD8388FV-M | |||
Mfr: BD18397RUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | 2 Output | Buck | 3.2 A | HTSSOP-C-48 | 45 V | 5 V | 200 kHz to 2.25 MHz | 2 V to 60 V | - 40 C | + 150 C | Reel | BD18397RUV-M | ||||
Mfr: BD18397EUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 2ch Current LED Driver with SPI for Automotive | 0In Stock | 3 Output | Buck | 2 A | HTSSOP-C-48 | 45 V | 5 V | 200 kHz to 2.25 MHz | 2.5 V to 60 V | - 40 C | + 150 C | Reel | |||||
Mfr: BD18353MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs AECQ | Not Available Online | 1 Output | Boost | HTSSOP-B-20 | 65 V | 5 V | 200 kHz to 2.5 MHz | 65 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD18353MUF-M | ||||
Mfr: BD18395EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs AECQ | Not Available Online | 1 Output | Buck | 2 A | HTSSOP-B-20 | 70 V | 4.5 V | 100 Hz to 2 kHz | 60 V | - 40 C | + 125 C | AEC-Q100 | Reel | BD18395EFV-M | |||
Mfr: BD18364EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 8ch Internal By-pass Switch LED Driver: The BD18364EFV-M is a buck-boost LED driver with built-in 8ch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and | 0In Stock | 8 Output | Boost, Buck | 800 mA | HTSSOP-30 | 45 V | 5.5 V | 550 kHz | 60 V | - 40 C | + 150 C | Reel | BD18364EFV-M | ||||
Mfr: BD65D00MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED | Not Available Online | 4 Output | Boost | 100 mA | VQFN-28 | 27 V | 6 V | 1.25 MHz | 41 V | - 40 C | + 85 C | Reel | BD65D00MUV |