TBD62083 - Gate Drivers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBD62083AFWG,EL TTI: TBD62083AFWG,EL Toshiba Availability: 7,000In Stock7,000 On Order Expected 04-Feb-27 Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 7,000In Stock7,000 On Order Expected 04-Feb-27 | Driver ICs - Various | Low-Side | SMD/SMT | PSOP-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62083 | Reel | |||||
Mfr: TBD62083AFNG,EL TTI: TBD62083AFNG,EL Toshiba Availability: 2,000In Stock6,000 On Order Expected 24-Nov-26 Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 2,000In Stock6,000 On Order Expected 24-Nov-26 | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62083 | Reel | |||||
Mfr: TBD62083APG TTI: TBD62083APG Toshiba Availability: 2,400In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 2,400In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62083 | Tube | |||||
Mfr: TBD62083AFG,EL TTI: TBD62083AFG,EL Toshiba Availability: 0In Stock4,000 On Order Expected 10-Feb-27 Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 0In Stock4,000 On Order Expected 10-Feb-27 | Driver ICs - Various | Low-Side | SMD/SMT | SOP-18 | 8 Driver | 8 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62083 | Reel |