SMD - IXD2012N - Gate Drivers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXD2012NTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Half-Bridge Driver 200V 1.4A SOIC(N)-8 | 0In Stock | Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-N-8 | 2 Driver | 2 Output | 2.3 A | 10 V | 20 V | Non-Inverting | 30 ns | 20 ns | - 40 C | + 125 C | IXD2012N | Reel |