SMD - IXD0579M - Gate Drivers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXD0579MTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Half-Bridge Driver 100V 1A TDFN-10 | 0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | TDFN-10 | 2 Driver | 1 Output | 1.5 A, 2.5 A | 6.5 V | 18 V | 19 ns | 15 ns | - 40 C | + 125 C | IXD0579M | Reel |