Gate Drivers
858 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCK402G,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers Load Switch IC 2.7-28V Active Low | Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | WCSP-6E-6 | 1 Driver | 1 Output | 38 uA | 2.7 V | 28 V | 600 us | 1.7 us | - 40 C | + 85 C | Reel | ||||||
0In Stock | SIC | Bulk | |||||||||||||||||||
Mfr: TBD62003AFG,EL TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SOP-16 | 7 Driver | 7 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62003 | Reel | ||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: IX4428NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual inverting and non-inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Reel | ||||
Mfr: LF21904NTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers HI LO Side DRVR 3.5A SOIC(N)-14 | 0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 25 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 3 A | 4.5 V | 30 V | 60 ns | 60 ns | - 40 C | + 125 C | IX4424 | Tube | ||||||
Mfr: BD2310G-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers PMIC Gate Driver Low-Side IGBT, N-Channel MOSFET Single Channel 1 Dvr 4.5V-18V Non-Inverting -40 C-125 C | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SSOP-5 | 1 Driver | 1 Output | 4 A | 4.5 V | 18 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | Reel | BD2310G | ||||
Mfr: TB9084FTG(EL) TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers Automotive 3-phase brushless pre-driver | 0In Stock | Gate Driver | High-Side, Low-Side | SMD/SMT | VQFN-36 | 1 Driver | 3 V | 5.5 V | - 40 C | + 150 C | AEC-Q100 | Reel | |||||||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 6 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NEAU | Tube | |||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | WQFN-40 | 6 Driver | 12 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: BM61M41RFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 9 V, 4.5 V | 24 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61M41RFV-C | ||||
Mfr: TBD62004APG TTI: Not Assigned Toshiba Availability: Not Available OnlineGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | Not Available Online | Driver ICs - Various | Low-Side | Through Hole | DIP-16 | 7 Driver | 7 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62004 | Tube | ||||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 6 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NEAU | Reel | |||||
Mfr: NGD31251DY TTI: Not Assigned Nexperia Availability: Not Available OnlineGate Drivers NGD31251D/SOT96/SO8 | Not Available Online | 935692523518 935690000000 | |||||||||||||||||||
Mfr: IX4352NE TTI: Not Assigned IXYS Integrated Circuits Gate Drivers 9A Low Side SiC MOSFET & IGBT Driver, 16-Pin SOIC | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 3 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NE | Tube | ||||
Mfr: IXD2012NTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Half-Bridge Driver 200V 1.4A SOIC(N)-8 | 0In Stock | Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-N-8 | 2 Driver | 2 Output | 2.3 A | 10 V | 20 V | Non-Inverting | 30 ns | 20 ns | - 40 C | + 125 C | IXD2012N | Reel | ||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Tube | |||||
0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Non-Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4427 | Tube | |||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | WQFN-40 | 6 Driver | 12 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 1 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SiC674CD | Reel | ||||||||
Mfr: IX4426NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual inverting low side driver, 1.5A, SOIC 8L with exposed pad REEL | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | Inverting | 10 ns | 8 ns | - 40 C | + 125 C | IX4426 | Reel | ||||
Mfr: BD2270HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers MOSFET Controller IC For Load Switching | 0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | HVSOF-5 | 1 Driver | 1 Output | 2.7 V | 5.5 V | Non-Inverting | 130 us | 18 us | - 25 C | + 85 C | BD2270HFV | Reel | BD2270HFV | ||||
Mfr: TBD62308APG,HZ TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 50V 1500mA | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | DIP-16 | 4 Driver | 4 Output | 1.5 A | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel |