Gate Drivers
875 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXDF604SITR TTI: IXDF604SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A DUAL L-SIDE U-FST DRV 8-L | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 4 A | 4.5 V | 35 V | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Reel | |||||
Mfr: IXDD609SIATR TTI: IXDD609SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | AEC-Q100 | Reel | ||
Mfr: IX4351NETR TTI: IX4351NETR IXYS Integrated Circuits Availability: 0In StockGate Drivers 9A GATE DRIVERS LOW SIDE SIC | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 1 Driver | 1 Output | 9 A | - 10 V | 25 V | 10 ns | 10 ns | - 40 C | + 125 C | Reel | |||||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 14 A | 4.5 V | 35 V | Non-Inverting | 25 ns | 18 ns | - 40 C | + 125 C | IXD_614 | AEC-Q100 | Tube | |||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Tube | |||||
Mfr: IXDD604SIATR TTI: IXDD604SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | AEC-Q100 | Reel | ||
0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 4 A | 4.5 V | 35 V | Inverting, Non-Inverting | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Tube | ||||
Mfr: IXDN609SIATR TTI: IXDN609SIATR IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers 9-Ampere Low-Side Ultrafast MOSFET | Not Available Online | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 1 Output | 9 A | 4.5 V | 35 V | Non-Inverting | 22 ns | 15 ns | - 40 C | + 125 C | IXD_609 | Reel | |||
Mfr: SIC620RCD-T1-GE3 TTI: SIC620RCD-T1-GE3 Vishay Semiconductors Availability: 0In StockGate Drivers 60A VRPwr PowerPak DRMos MLP55-31L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-31 | 1 Driver | 1 Output | 60 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | |||||
Mfr: IXDI604SITR TTI: IXDI604SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 4 A | 4.5 V | 35 V | 9 ns | 8 ns | - 40 C | + 125 C | IXD_604 | Reel | |||||
Mfr: TBD62084AFNG,EL TTI: TBD62084AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-18 | 8 Driver | 8 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62084 | Reel | |||||
Mfr: BD67870MWV-ZE2 TTI: BD67870MWV-ZE2 ROHM Semiconductor Availability: 0In StockGate Drivers DC MOTOR GATE DRIVER | 0In Stock | Motor Gate Drivers | 3-Phase / Three Phase | SMD/SMT | UQFN-28 | 1 Driver | 1 Output | 4.5 V | 60 V | 25 ns | 25 ns | - 40 C | + 125 C | Reel | ||||||
Mfr: TBD62786AFNG,EL TTI: TBD62786AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Inverting | - 40 C | + 85 C | Reel | ||||||
Mfr: TBD62308AFG,EL TTI: TBD62308AFG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 50V 1500mA | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | HSOP-16 | 4 Driver | 4 Output | 1.5 A | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | ||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 1 Output | 60 A | 2.5 V | 16 V | - 40 C | + 125 C | SIC | Reel | |||||||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: TBD62786APG TTI: TBD62786APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Inverting | - 40 C | + 85 C | Tray | ||||||
Mfr: IXDN630MCI TTI: IXDN630MCI IXYS Integrated Circuits Availability: 0In StockGate Drivers 9V 5-PIN TO-220 MOSFET DRIVER; 30A | 0In Stock | MOSFET Gate Drivers | Low-Side | Through Hole | TO-220-5 | 1 Driver | 1 Output | 30 A | 9 V | 35 V | Non-Inverting | 20 ns | 20 ns | - 40 C | + 125 C | IXD_630 | Tube | |||
Mfr: TBD62387APG TTI: TBD62387APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | DIP-20 | 8 Driver | 8 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Tray | ||||||
Mfr: IXDF602SIATR TTI: IXDF602SIATR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting, Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
Mfr: IXDF602SITR TTI: IXDF602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
Mfr: IXDI602D2TR TTI: IXDI602D2TR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | |||
0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 2 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Tube | ||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1.5 A | 4.5 V | 30 V | 10 ns | 8 ns | - 40 C | + 125 C | IX4428 | Reel |