Gate Drivers
858 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-16 | 2 Driver | 2 Output | 10 V | 20 V | 15 ns | 13 ns | - 40 C | + 125 C | Reel | ||||||||
0In Stock | Tube | ||||||||||||||||||||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | ||||||||||
Mfr: TBD62089APG TTI: TBD62089APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | DIP-20 | 8 Driver | 8 Output | 500 mA | 3 V | 5.5 V | Non-Inverting | - 40 C | + 85 C | Tray | |||||||
0In Stock | Isolated Gate Drivers | SMD/SMT | SMD-8 | FDA215 | Reel | ||||||||||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | ||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | ||||||||
Mfr: TBD62004AFNG,EL TTI: TBD62004AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62004 | Reel | |||||||
Mfr: BM6112FV-CE2 TTI: BM6112FV-CE2 ROHM Semiconductor Availability: Not Available OnlineGate Drivers AECQ | Not Available Online | Isolated Gate Drivers | Low-Side | SMD/SMT | SSOP-28 | 1 Driver | 1 Output | 20 A | 14 V, 4.5 V | 20 V, 5.5 V | 30 ns | 30 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM6112FV-C | ||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-28 | 6 Driver | 6 Output | 10 V | 20 V | 90 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Half-Bridge Drivers | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | |||||||||
0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 10 V | 20 V | 70 ns | 35 ns | - 40 C | + 125 C | Reel | ||||||||
Mfr: IX4340NETR TTI: IX4340NETR IXYS Integrated Circuits Availability: 0In StockGate Drivers Dual 5A Gate Driver IC | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Reel | |||||
Mfr: LF21814NTR TTI: LF21814NTR IXYS Integrated Circuits Availability: 0In StockGate Drivers HI LO Side DRVR 1.4A SOIC(N)-14 | 0In Stock | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 5 A | 5 V | 20 V | 7 ns | 7 ns | - 40 C | + 125 C | IX4340 | Reel | ||||||
0In Stock | Tube | ||||||||||||||||||||
0In Stock | Driver ICs - Various | High-Side, Low-Side | SMD/SMT | SOIC-8 | 1 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | ||||||||
Mfr: BD2320EFJ-LAE2 TTI: BD2320EFJ-LAE2 ROHM Semiconductor Availability: 0In StockGate Drivers 3.5A 100 V VB HIGH AND | 0In Stock | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | HTSOP-8 | 2 Driver | 2 Output | 4.5 A | 7.5 V | 14.5 V | Non-Inverting | 8 ns | 6 ns | - 40 C | + 125 C | Reel | BD2320EFJ-LA | ||||
Mfr: IXBH14N250A TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers 14 Amps 2500V | 0In Stock | IXBH14N250 | Tube | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: IXDNI602D2TR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | DFN-8 | 2 Driver | 2 Output | 1 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | ||||
Not Available Online | Isolated Gate Drivers | SMD/SMT | SSOP-20 | 1 Driver | 5 Output | 10 mA | 14 V, 4.5 V | 20 V, 5.5 V | 50 ns | 50 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM6102FV-C | ||||||
Not Available Online | IGBT, MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-B-16 | 3 Driver | 600 mA | 3 V | 5.5 V | - 25 C | + 125 C | Reel | BD6563FV-LB | |||||||||
0In Stock |