Gate Drivers
858 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TB9103FTG(EL) TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers Automotive 1-channel H-bridge(2-channel half-bridge) gate driver | 0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-24 | 1 Driver | 6 Output | 7 V | 18 V | - 40 C | + 150 C | Reel | |||||||||
0In Stock | MOSFET Gate Drivers | SMD/SMT | SOIC-8 | 1 Driver | 120 mA | 8.2 V | 17 V | Non-Inverting | - 25 C | + 125 C | IXI859S1 | Tube | |||||||||
Mfr: LF21844NTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineGate Drivers Half-Bridge DRVR 1.4A SOIC(N)-14 | Not Available Online | Half-Bridge Drivers | Half-Bridge | SMD/SMT | SOIC-14 | 2 Driver | 2 Output | 10 V | 20 V | 40 ns | 20 ns | - 40 C | + 125 C | Reel | |||||||
Mfr: TBD62003APG TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | DIP-16 | 7 Driver | 7 Output | 500 mA | 2.5 V | 25 V | Inverting | - 40 C | + 85 C | TBD62003 | Tube | ||||||
Mfr: BD2270HFV-TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockGate Drivers MOSFET Controller IC For Load Switching | 0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | HVSOF-5 | 1 Driver | 1 Output | 2.7 V | 5.5 V | Non-Inverting | 130 us | 18 us | - 25 C | + 85 C | BD2270HFV | Reel | BD2270HFV | ||||
Mfr: TBD62308APG,HZ TTI: Not Assigned Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 50V 1500mA | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | DIP-16 | 4 Driver | 4 Output | 1.5 A | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | |||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 1 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SiC674A | Reel | ||||||||
0In Stock | Gate Drivers | High-Side | SMD/SMT | TSSOP-20 | 3 Driver | 1 Output | 6.5 V | 64 V | Non-Inverting | 20 us, 150 us | 40 us, 110 us | - 40 C | + 105 C | Reel | |||||||
0In Stock | Gate Drivers | Half-Bridge | SMD/SMT | VQFN-32 | 6 Driver | 8 Output | 2 A | 8 V | 75 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: IX4352NETR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockGate Drivers 9A Low Side SiC MOSFET & IGBT Driver, 16-Pin SOIC | 0In Stock | Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 6 Driver | 3 Output | 9 A | 13 V | 25 V | Non-Inverting | 10 ns | 10 ns | - 40 C | + 125 C | IX4352NE | Reel | ||||
Mfr: IX4351NETR TTI: IX4351NETR IXYS Integrated Circuits Availability: 0In StockGate Drivers 9A GATE DRIVERS LOW SIDE SIC | 0In Stock | IGBT, MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-16 | 1 Driver | 1 Output | 9 A | - 10 V | 25 V | 10 ns | 10 ns | - 40 C | + 125 C | Reel | ||||||
Mfr: TBD62304AFNG,EL TTI: TBD62304AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH 50V 0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-16 | 7 Driver | 7 Output | 500 mA | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel | |||||||
Mfr: TBD62502AFWG,EL TTI: TBD62502AFWG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 300 mA | 14 V | 25 V | Inverting | - 40 C | + 85 C | TBD62502 | Reel | |||||||
Mfr: TBD62789APG TTI: TBD62789APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | DIP-20 | 8 Driver | 8 Output | 500 mA | 4.5 V | 50 V | Inverting | - 40 C | + 85 C | Tray | |||||||
Mfr: IXDF602SITR TTI: IXDF602SITR IXYS Integrated Circuits Availability: 0In StockGate Drivers 2-A Dual Low-Side Ultrafast MOSFET | 0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 1 A | 4.5 V | 35 V | Non-Inverting | 7.5 ns | 6.5 ns | - 40 C | + 125 C | IXD_602 | Reel | ||||
Mfr: TBD62786APG TTI: TBD62786APG Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 8-CH 50V -0.5A | 0In Stock | Driver ICs - Various | Low-Side | Through Hole | PDIP-18 | 8 Driver | 8 Output | 500 mA | 2 V | 50 V | Inverting | - 40 C | + 85 C | Tray | |||||||
0In Stock | Isolated Gate Drivers | SMD/SMT | SMD-8 | FDA215 | Reel | ||||||||||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | ||||||||
0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | MLP55-31L | 1 Driver | 2 Output | 55 A | 2.5 V | 24 V | - 40 C | + 125 C | SIC | Reel | ||||||||
Mfr: TBD62004AFNG,EL TTI: TBD62004AFNG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 500 mA | 7 V | 25 V | Inverting | - 40 C | + 85 C | TBD62004 | Reel | |||||||
Mfr: SIC789CD-T1-GE3 TTI: SIC789CD-T1-GE3 Vishay Semiconductors Availability: 0In StockGate Drivers 60A VRPwr Int Pw Stg DrMOS MLP66-40L | 0In Stock | MOSFET Gate Drivers | High-Side, Low-Side | SMD/SMT | PowerPak-40 | 2 Driver | 2 Output | 60 A | 4.5 V | 18 V | Non-Inverting | - 40 C | + 125 C | SIC | Reel | ||||||
Mfr: TBD62502AFG,EL TTI: TBD62502AFG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 7-CH, 50V/0.5A | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | 7 Driver | 7 Output | 300 mA | 14 V | 25 V | Inverting | - 40 C | + 85 C | TBD62502 | Reel | |||||||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | MOSFET Gate Drivers | High-Side | SMD/SMT | WCSP6G-6 | 2 Driver | 1 Output | 2.7 V | 28 V | - 40 C | + 85 C | Reel | ||||||||||
Mfr: TBD62308AFAG,EL TTI: TBD62308AFAG,EL Toshiba Availability: 0In StockGate Drivers DMOS Transistor Array 50V 1500mA | 0In Stock | Driver ICs - Various | Low-Side | SMD/SMT | SSOP-24 | 4 Driver | 4 Output | 1.5 A | 4.5 V | 5.5 V | Inverting | - 40 C | + 85 C | Reel |