SiC - ROHM Semiconductor - Gate Drivers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM61S41RFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 16 V, 4.5 V | 24 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61S41RFV-C | ||||
Mfr: BM61S40RFV-CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineGate Drivers | Not Available Online | Isolated Gate Drivers | High-Side, Low-Side | SMD/SMT | SSOP-10 | 1 Driver | 1 Output | 4 A | 16 V, 4.5 V | 20 V, 5.5 V | 15 ns | 15 ns | - 40 C | + 125 C | AEC-Q100 | Reel | BM61S40RFV-C |