IX4424 - Littelfuse - Gate Drivers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Package / Case | Number of Drivers | Number of Outputs | Output Current | Supply Voltage - Min | Supply Voltage - Max | Configuration | Rise Time | Fall Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 3 A | 4.5 V | 30 V | 60 ns | 60 ns | - 40 C | + 125 C | IX4424 | Tube | |||||
Not Available Online | MOSFET Gate Drivers | Low-Side | Through Hole | DIP-8 | 2 Driver | 2 Output | 3 A | 4.5 V | 30 V | 60 ns | 60 ns | - 40 C | + 125 C | IX4424 | Tube | |||||
Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 3 A | 4.5 V | 30 V | 60 ns | 60 ns | - 40 C | + 125 C | IX4424 | Reel | |||||
Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 3 A | 4.5 V | 30 V | 60 ns | 60 ns | - 40 C | + 125 C | IX4424 | Reel | |||||
Not Available Online | MOSFET Gate Drivers | Low-Side | SMD/SMT | SOIC-8 | 2 Driver | 2 Output | 3 A | 4.5 V | 30 V | 60 ns | 60 ns | - 40 C | + 125 C | IX4424 | Tube |