BP5726-15 - AC/DC Converters
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | SIP-12 | 15 V | 170 VAC, 240 VDC | 300 VAC, 390 VDC | Si | - 20 C | + 85 C | 800 mA | BP5726-15 | Bulk |