BD28C5xFJ-LB - AC/DC Converters
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 26.5 kHz | 50 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | ||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | ||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | ||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | ||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | ||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 26.5 kHz | 50 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | ||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | ||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel |