AC/DC Converters
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | SIP-13-9 | 5 V | 2.5 W | 113 V | 374 V | Si | - 25 C | + 80 C | 500 mA | Bulk | |||||||||
Not Available Online | Through Hole | SIP-12 | 12 V | 113 V | 190 V | Si | - 20 C | + 80 C | 350 mA | Tray | ||||||||||
Not Available Online | Through Hole | SIP-10 | - 12.7 V | - 240 V | - 600 V | Si | - 20 C | + 80 C | 130 mA | Tray | ||||||||||
Not Available Online | Through Hole | 12 V | 6 W | 85 VAC | 286 VAC | Si | - 25 C | + 80 C | 500 mA | Tray | ||||||||||
Not Available Online | Through Hole | SIP-10 | - 5 V | - 113 V | - 390 V | Si | - 20 C | + 80 C | 200 mA | Bulk | ||||||||||
Not Available Online | Through Hole | 12 V | 1.2 W | 160 VAC | 276 VAC | Si | - 25 C | + 80 C | 100 mA | Bulk | ||||||||||
Not Available Online | Through Hole | 12 V | 80 VAC, 113 VDC | 120 VAC, 170 VDC | Si | + 80 C | 30 mA | BP5038A | Reel |