AC/DC Converters
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | SIP-10 | 15 V | 180 V | 430 V | Si | - 20 C | + 80 C | 130 mA | Bulk | |||||||||||
Not Available Online | Through Hole | SIP-10 | - 12.7 V | - 240 V | - 390 V | Si | - 20 C | + 80 C | 250 mA | Bulk | |||||||||||
Not Available Online | Through Hole | 12 V | 13 W | 8.8 V | 500 V | Si | - 20 C | + 80 C | 1 A | Bulk | |||||||||||
Not Available Online | Through Hole | 20 V | 1.6 W | 80 VAC | 138 VAC | Si | - 20 C | + 80 C | 80 mA | Bulk | |||||||||||
Not Available Online | Through Hole | SIP-12 | 15 V | 113 V | 186 V | Si | - 20 C | + 80 C | 300 mA | Tray | |||||||||||
Not Available Online | Through Hole | SIP-12 | 15 V | 170 VAC, 240 VDC | 300 VAC, 390 VDC | Si | - 20 C | + 85 C | 800 mA | BP5726-15 | Bulk | ||||||||||
Not Available Online | Through Hole | SIP-9 | - 12 V | 80 VAC | 120 VAC | Si | - 20 C | + 85 C | 90 mA | Bulk | |||||||||||
Not Available Online | Through Hole | SIP-8-5 | Si | Bulk | |||||||||||||||||
Not Available Online | Through Hole | SIP-13-9 | 5 V | 2.5 W | 113 V | 374 V | Si | - 25 C | + 80 C | 500 mA | Bulk | ||||||||||
Not Available Online | Through Hole | SIP-12 | 12 V | 113 V | 190 V | Si | - 20 C | + 80 C | 350 mA | Tray | |||||||||||
Not Available Online | Through Hole | SIP-10 | - 12.7 V | - 240 V | - 600 V | Si | - 20 C | + 80 C | 130 mA | Tray | |||||||||||
Not Available Online | Through Hole | 12 V | 6 W | 85 VAC | 286 VAC | Si | - 25 C | + 80 C | 500 mA | Tray | |||||||||||
Not Available Online | Through Hole | SIP-10 | - 5 V | - 113 V | - 390 V | Si | - 20 C | + 80 C | 200 mA | Bulk | |||||||||||
Not Available Online | Through Hole | 12 V | 1.2 W | 160 VAC | 276 VAC | Si | - 25 C | + 80 C | 100 mA | Bulk | |||||||||||
Not Available Online | Through Hole | 12 V | 80 VAC, 113 VDC | 120 VAC, 170 VDC | Si | + 80 C | 30 mA | BP5038A | Reel | ||||||||||||
Mfr: BM2P101EK-LBZ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAC/DC Converters | Not Available Online | Si | BM2P101EK-LB | ||||||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Through Hole | 5 V | 226 V | 390 V | Si | - 25 C | + 80 C | 100 mA | Bulk | ||||||||||||
Not Available Online | Through Hole | SIP-12 | 24 V | 249 V | 358 V | Si | - 20 C | + 80 C | 150 mA | Bulk | |||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||||
Not Available Online | Through Hole | SIP-12 | 15.5 V | 180 V | 390 V | Si | - 20 C | + 80 C | 200 mA | Bulk | |||||||||||
Not Available Online | Si | Reel | |||||||||||||||||||
Not Available Online | Through Hole | SIP-12 | - 5 V | Si | - 20 C | + 80 C | 120 mA | Bulk | |||||||||||||
Not Available Online | Si | Tray |