AC/DC Converters
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM1P10CFJ-E2 TTI: BM1P10CFJ-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM CONTROLLER | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | 9.3 V | 55 V | PWM | Si | 83 % | 700 uA | - 40 C | + 105 C | Reel | BM1P10CFJ | |||||||
Mfr: BM1Q021FJ-E2 TTI: BM1Q021FJ-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC | 0In Stock | SMD/SMT | SOP-8 | 12.5 V | 8.9 V | 26 V | Si | 120 kHz | 600 uA | - 40 C | + 105 C | Reel | BM1Q021FJ | ||||||||
Mfr: BM2P104EF-E2 TTI: BM2P104EF-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters SOP8 730V PWM CONVERT | 0In Stock | SMD/SMT | SOP-8 | 8.9 V | 26 V | Flyback | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Reel | BM2P104EF | |||||||
Mfr: BM1P105FJ-E2 TTI: BM1P105FJ-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM CONTROL IC | 0In Stock | SMD/SMT | SOP-8 | 12.5 V | 8.9 V | 26 V | PWM | Si | 100 kHz | 82 % | 600 uA | - 40 C | + 85 C | Reel | BM1P105FJ | ||||||
Mfr: BM2P137QKF-E2 TTI: BM2P137QKF-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC BUILT-IN SWITCHIN | 0In Stock | SMD/SMT | SOP-8 | 10.6 V | 14.05 V | PWM | Si | 100 kHz | 84 % | 1.2 mA | - 40 C | + 105 C | Reel | BM2P137QKF | |||||||
Mfr: BM2P104H-Z TTI: BM2P104H-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 730V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | Flyback | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM1R00148F-E2 TTI: BM1R00148F-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters POWER, CCM CONTROLLER IC | 0In Stock | SMD/SMT | SOP-8 | 2.7 V | 32 V | Flyback | Si | 50 kHz | 1 mA | - 40 C | + 105 C | Reel | BM1R00148F | ||||||||
Mfr: BM2P161X-Z TTI: BM2P161X-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC WITH BUILT-IN SWI | 0In Stock | Through Hole | DIP-7 | 12 V | 18.14 V | PWM | Si | 65 kHz | 45 % | 850 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BD85506F-E2 TTI: BD85506F-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters LOW STANDBY POWER 2-CHANNEL CO | 0In Stock | SMD/SMT | SOP-14 | 5 V | 32 V | Boost | Si | 50 kHz | 1 mA | - 40 C | + 105 C | 20 mA | Reel | BD85506F | |||||||
Mfr: BM2P153WKF-ZE2 TTI: BM2P153WKF-ZE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Non-isolated Type PWM DC/DC Converter IC Built-in Switching MOSFET | 0In Stock | SMD/SMT | SOP-20A | 12 V | 16.2 V | PWM | Si | 65 kHz | - 40 C | + 105 C | Reel | ||||||||||
Mfr: BM2P101X-Z TTI: BM2P101X-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters PMW TYPE DC/DC CON | 0In Stock | Through Hole | DIP-7 | 9.5 V | 10.8 V | PWM | Si | 65 kHz | 45 % | 850 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P201W-Z TTI: BM2P201W-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | 12 V | 21.6 V | PWM | Si | 65 kHz | 45 % | 850 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM1R00146F-E2 TTI: BM1R00146F-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters POWER, CCM CONTROLLER IC | 0In Stock | SMD/SMT | SOP-8 | 2.7 V | 32 V | Flyback | Si | 50 kHz | 1 mA | - 40 C | + 105 C | Reel | BM1R00146F | ||||||||
Mfr: BM2P101E-Z TTI: BM2P101E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | BM2P101E | |||||||
Mfr: BM2P201X-Z TTI: BM2P201X-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC WITH BUILT-IN SWI | 0In Stock | Through Hole | DIP-7 | 12 V | 21.6 V | PWM | Si | 65 kHz | 45 % | 850 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P181S-Z TTI: BM2P181S-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Non-isolated Type PWM DC/DC Converter IC Built-in Switching MOSFET: The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter speciali | 0In Stock | Through Hole | DIP-7 | 12 V | 20.68 V | PWM | Si | 25 kHz | 45 % | 500 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM1R00178F-E2 TTI: BM1R00178F-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters POWER, CCM CONTROLLER IC | 0In Stock | SMD/SMT | SOP-8 | 2.7 V | 32 V | Flyback | Si | 50 kHz | 1 mA | - 40 C | + 105 C | Reel | BM1R00178F | ||||||||
Mfr: BM2P241X-Z TTI: BM2P241X-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC WITH BUILT-IN SWI | 0In Stock | Through Hole | DIP-7 | 12 V | 26.78 V | PWM | Si | 65 kHz | 45 % | 850 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P101W-Z TTI: BM2P101W-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | 9.5 V | 10.8 V | PWM | Si | 65 kHz | 45 % | 850 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P137QK-Z TTI: BM2P137QK-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 800V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | 10.6 V | 14.05 V | PWM | Si | 100 kHz | 84 % | 1.2 mA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P064H-Z TTI: BM2P064H-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7AK IC CONVERTER | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | Flyback | Si | 65 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P131FK-LBZ TTI: BM2P131FK-LBZ ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7AK IC CONVERTER | 0In Stock | Through Hole | DIP-7 | 10.9 V | 26 V | PWM | Si | 130 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P131X-Z TTI: BM2P131X-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters CONVERTER IC WITH BUILT-IN SWI | 0In Stock | Through Hole | DIP-7 | 12 V | 14.04 V | PWM | Si | 65 kHz | 45 % | 850 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P060MF-ZE2 TTI: BM2P060MF-ZE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM TYPE DC/DC CON | 0In Stock | SMD/SMT | SOP-20 | 1 V | 60 V | Flyback | Si | 70 kHz | 1.4 mA | - 40 C | + 105 C | Reel | BM2P060MF-Z | ||||||||
Mfr: BM1P102FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAC/DC Converters DC-DC Converter IC PWM Control Type | Not Available Online | SMD/SMT | SOP-8 | 12.5 V | 8.9 V | 26 V | PWM | Si | 100 kHz | 600 uA | - 40 C | + 105 C | BM1P102FJ | Reel | BM1P102FJ |