AC/DC Converters
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 65 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | BM2P064E | ||||||||
0In Stock | Through Hole | DIP-7K | 30 W | 8.9 V | 26 V | 100 kHz | - 40 C | + 105 C | Tube | BM2P10A3J | |||||||||||
0In Stock | Through Hole | DIP-7 | 20 W, 30 W | 8.9 V | 26 V | Flyback | Si | 65 kHz | 90 % | 650 uA | - 40 C | + 105 C | Tube | ||||||||
0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | PWM | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | |||||||||
0In Stock | SMD/SMT | SOP-8 | 8.9 V | 26 V | PWM | Si | 25 kHz | 700 uA | - 40 C | + 105 C | Reel | BM2P0363F | |||||||||
0In Stock | SMD/SMT | SOP-8 | 15 W | 8.9 V | 26 V | Si | 100 kHz | - 40 C | + 105 C | Reel | |||||||||||
Mfr: BM2P135TF-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM type DC/DC converter IC Integrated Switching MOSFET for non-Isolated type | 0In Stock | SMD/SMT | SOP-8 | 10.6 V | 14.05 V | PWM | Si | 100 kHz | 84 % | 950 uA | - 40 C | + 105 C | Reel | BM2P135TF | |||||||
0In Stock | SMD/SMT | SOP-20 | 11 V | 60 V | Flyback | Si | 65 kHz | 83 % | 1.1 mA | - 40 C | + 105 C | Reel | BM2P061LF-Z | ||||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | |||||||
0In Stock | SMD/SMT | SOP-20 | 11 V | 60 V | Flyback | Si | 65 kHz | 83 % | 1.4 mA | - 40 C | + 105 C | Reel | BM2P060LF-Z | ||||||||
Mfr: BM2P103HK-LBZ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters Integrated 800V Switching MOSFET, 100kHz, PWM Type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | PWM | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BD7682FJ-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters DC/DC Converter Quasi-Resonant | 0In Stock | SMD/SMT | SOP-8 | 18 V | 15 V | 27.5 V | Si | 120 kHz | 800 uA | - 40 C | + 105 C | BD7x | Reel | BD7682FJ-LB | |||||||
Mfr: BM1P101FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineAC/DC Converters DC-DC Converter IC PWM Control Type | Not Available Online | SMD/SMT | SOP-8 | 12.5 V | 8.9 V | 26 V | PWM | Si | 100 kHz | 600 uA | - 40 C | + 105 C | BM1P101FJ | Reel | BM1P101FJ | ||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | |||||||
0In Stock | SMD/SMT | TO-263-7 | 15 V | 27.5 V | SiC | 120 kHz | 800 uA | - 40 C | + 105 C | Reel | BM2SC123FP2-LBZ | ||||||||||
0In Stock | SMD/SMT | SOP-8 | 8.9 V | 26 V | Flyback | Si | 65 kHz | 82 % | 1 mA | - 40 C | + 105 C | Reel | BM2P064EF | ||||||||
Mfr: BM2P131HK-LBZ TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Type DC/DC Converter IC Integrated Switching MOSFET | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | PWM | Si | 130 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM1P061FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters DC-DC Converter IC PWM Control Type | 0In Stock | SMD/SMT | SOP-8 | 12.5 V | 8.9 V | 26 V | PWM | Si | 65 kHz | 600 uA | - 40 C | + 105 C | BM1P061FJ | Reel | BM1P061FJ | ||||||
Mfr: BM1Q011FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters QR Std 8.9-26V SOP-J7S Auto Restart | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | 8.9 V | 26 V | Si | 120 kHz | 600 uA | - 40 C | + 85 C | Reel | BM1Q011FJ | ||||||||
Not Available Online | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 65 kHz | 82 % | 950 uA | - 40 C | + 105 C | BM2P | Tube | ||||||||
0In Stock | Through Hole | DIP-7 | 30 W, 35 W | 8.9 V | 26 V | Flyback | Si | 100 kHz | 90 % | 900 uA | - 40 C | + 105 C | Tube | ||||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | |||||||
0In Stock | SMD/SMT | SOP-J8 | 28 V | 6.9 V | 28 V | PWM | 53 kHz | 100 % | 1.1 mA | - 40 C | + 125 C | 20 mA | BD28C5xFJ-LB | Reel | |||||||
0In Stock | SMD/SMT | SOP-8 | 10.6 V | 14.05 V | PWM | 100 kHz | - 40 C | + 105 C | Reel | ||||||||||||
Mfr: BM1R00148F-E2 TTI: BM1R00148F-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters POWER, CCM CONTROLLER IC | 0In Stock | SMD/SMT | SOP-8 | 2.7 V | 32 V | Flyback | Si | 50 kHz | 1 mA | - 40 C | + 105 C | Reel | BM1R00148F |