AC/DC Converters
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BM1Q104FJ-E2 TTI: BM1Q104FJ-E2 ROHM Semiconductor Availability: 2,500In StockAC/DC Converters PMW TYPE DC/DC CON | 2,500In Stock | SMD/SMT | SOP-8 | 12.5 V | 14 V | 30 V | Si | 4 kHz | 600 uA | - 40 C | + 85 C | Reel | BM1Q104FJ | ||||||||
Mfr: BM2P0361K-Z TTI: BM2P0361K-Z ROHM Semiconductor Availability: 4,000In StockAC/DC Converters DIP7 800V PWM CONVERTE | 4,000In Stock | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 65 kHz | 82 % | 700 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P06A1J-Z TTI: BM2P06A1J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | 35 W | 8.9 V | 26 V | Flyback | 65 kHz | 800 uA | - 40 C | + 105 C | Tube | |||||||||
Mfr: BM1Q002AFJ-LBE2 TTI: BM1Q002AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | 8.9 V | 26 V | Si | 120 kHz | 600 uA | - 40 C | + 105 C | Reel | |||||||||
Mfr: BM1Q021AFJ-LBE2 TTI: BM1Q021AFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant DC/DC Converters | 0In Stock | SMD/SMT | SOP-7 | 12.5 V | 8.9 V | 26 V | Si | 120 kHz | 600 uA | - 40 C | + 105 C | Reel | |||||||||
Mfr: BD28C57HFJ-LBE2 TTI: BD28C57HFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | 6.9 V | 28 V | PWM | Si | 26.5 kHz | 50 % | 1.1 mA | - 40 C | + 125 C | Reel | |||||||
Mfr: BM2P101H-Z TTI: BM2P101H-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7 650V PWM CONVERTE | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | Flyback | Si | 100 kHz | 82 % | 1 mA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BD28C54FJ-LBE2 TTI: BD28C54FJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | 6.9 V | 28 V | PWM | Si | 26.5 kHz | 50 % | 1.1 mA | - 40 C | + 125 C | Reel | |||||||
Mfr: BM2P061HK-LBZ TTI: BM2P061HK-LBZ ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | PWM | Si | 65 kHz | 82 % | 1 mA | - 40 C | + 105 C | Reel | ||||||||
Mfr: BM2P06B1J-Z TTI: BM2P06B1J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | SMD/SMT | DIP-7 | 8.9 V | 26 V | Flyback | Si | 65 kHz | 90 % | 800 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BD28C55FJ-LBE2 TTI: BD28C55FJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | 6.9 V | 28 V | PWM | Si | 26.5 kHz | 50 % | 1.1 mA | - 40 C | + 125 C | Reel | |||||||
Mfr: BM2P061H-Z TTI: BM2P061H-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | 10.9 V | 30 V | Flyback | Si | 65 kHz | 82 % | 1 mA | - 40 C | + 105 C | Reel | ||||||||
Mfr: BM2P153WF-E2 TTI: BM2P153WF-E2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM DC/DC CONVERTER IC | 0In Stock | SMD/SMT | SOP-8 | 12 V | 16.2 V | Si | 65 kHz | - 40 C | + 105 C | Reel | |||||||||||
Mfr: BM2P0361-Z TTI: BM2P0361-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters DIP7K IC CONVERTER | 0In Stock | Through Hole | DIP-7 | 8.9 V | 26 V | Flyback | Si | 65 kHz | 82 % | 650 uA | - 40 C | + 105 C | Tube | ||||||||
Mfr: BM2P131E-Z TTI: BM2P131E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Type DC/DC Converter IC Integrated Switching MOSFET | 0In Stock | Through Hole | DIP-7 | 8.9 V | 26 V | Si | 130 kHz | 1 mA | - 40 C | + 105 C | Tube | BM2P131E | |||||||||
Mfr: BM2P13B3J-Z TTI: BM2P13B3J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | 25 W | 8.9 V | 26 V | Flyback | 130 kHz | 700 uA | - 40 C | + 105 C | Tube | |||||||||
Mfr: BM2SC125FP2-LBZE2 TTI: BM2SC125FP2-LBZE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters Quasi-resonant AC/DC Converter Built-in 1700V SiC-MOSFET | 0In Stock | SMD/SMT | TO-263-7 | 15 V | 27.5 V | SiC | 120 kHz | 800 uA | - 40 C | + 105 C | Reel | ||||||||||
Mfr: BM2P134E-Z TTI: BM2P134E-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters ISOLATED DC/DC CONVERTERS SMD | 0In Stock | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 130 kHz | 82 % | 1 mA | - 40 C | + 105 C | Reel | BM2P134E | |||||||
Mfr: BD28C57LFJ-LBE2 TTI: BD28C57LFJ-LBE2 ROHM Semiconductor Availability: 0In StockAC/DC Converters PWM Types DC/DC Converter IC | 0In Stock | SMD/SMT | SOP-8 | 28 V | 6.9 V | 28 V | PWM | Si | 26.5 kHz | 50 % | 1.1 mA | - 40 C | + 125 C | Reel | |||||||
Mfr: BM2P10A1J-Z TTI: BM2P10A1J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | Through Hole | DIP-7 | 35 W | 8.9 V | 26 V | Flyback | 100 kHz | 900 uA | - 40 C | + 105 C | Tube | BM2P10A1J | ||||||||
Mfr: BM2P06B3J-Z TTI: BM2P06B3J-Z ROHM Semiconductor Availability: 0In StockAC/DC Converters Built-in Switching MOSFET PWM-type DC/DC Converter IC | 0In Stock | SMD/SMT | DIP-7 | 8.9 V | 26 V | Flyback | Si | 65 kHz | 90 % | 600 uA | - 40 C | + 105 C | Tube | ||||||||
Not Available Online | Through Hole | DIP-7 | 8.9 V | 26 V | PWM | Si | 65 kHz | 82 % | 775 uA | - 40 C | + 105 C | BM2P | Tube | ||||||||
Mfr: BD7683FJ-LBE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters DC/DC Cnvrtr Latch Latch Quasi-Rsnnt | 0In Stock | SMD/SMT | SOP-8 | 18 V | 15 V | 27.5 V | Si | 120 kHz | 800 uA | - 40 C | + 105 C | Reel | BD7683FJ-LB | ||||||||
Mfr: BM1R00149F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockAC/DC Converters SR Std 2.7-32V SOP8 | 0In Stock | SMD/SMT | SOP-8 | 2.7 V | 32 V | Flyback | Si | 50 kHz | 1 mA | - 40 C | + 105 C | Reel | BM1R00149F | ||||||||
0In Stock | SMD/SMT | SSOP-A20 | 8.6 V | 30 V | Flyback | Si | 120 kHz | - 40 C | + 125 C | Reel |