BR25G-5A - EEPROM
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25G512FVM-5ATR TTI: BR25G512FVM-5ATR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G512FVM-5A | ||||
Mfr: BR25G128FVT-5AE2 TTI: BR25G128FVT-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH ENDURANCE SERIAL EEPROM | 0In Stock | 128 kbit | Serial | 20 MHz | 16 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G128FVT-5A | ||||
0In Stock | 128 kbit | Serial | 20 MHz | 16384 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G128FVM-5A | |||||
0In Stock | 256 kbit | Serial | 20 MHz | 32768 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256FVT-5A | |||||
0In Stock | 128 kbit | SPI | 20 MHz | 16 k x 8 | VSON08AX2030-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G128NUX-5A | |||||
Mfr: BR25G1MFVT-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 1024KBit, SPI BUS, Serial EEPROM | 0In Stock | 1 Mbit | Serial | 20 MHz | 128 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G1MFVT-5A | ||||
0In Stock | 256 kbit | Serial | 20 MHz | 32768 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256FVM-5A | |||||
0In Stock | 256 kbit | SPI | 20 MHz | 32 k x 8 | VSON08AX2030-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256NUX-5A | |||||
0In Stock | 2 Mbit | SPI | 10 MHz | 256 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | ||||||
Mfr: BR25G512FVT-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 512KBit, SPI BUS, Serial EEPROM | 0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | TSSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G512FVT-5A | ||||
0In Stock | 1 Mbit | SPI | 10 MHz | 128 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G1MFJ-5A | |||||
Mfr: BR25G512FJ-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. | Not Available Online | 512 kbit | Serial | 20 MHz | 64 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G512FJ-5A | ||||
0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-J-8 | 3.5 ms | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256FJ-5A |